领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V300B12M250BL实物图
V300B12M250BL商品缩略图

V300B12M250BL

  • 工业品

价格:6738.37价格含税(税率13%

品牌名称
VICOR
商品型号
V300B12M250BL
商品编号
C6736530
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide DC input range: 180-375V DC, with 400V surge withstand for 100ms
1 Isolated output design: IN to OUT (3000V RMS), IN to base (1500V RMS), OUT to base (500V RMS)
2 High efficiency: Up to 89% (enhanced version) and up to87.3% (standard version)
3 Programmable output voltage: 10-110% of nominal value (trimming below90% may require 10% minimum load)
4 High power density: Up to100W per cubic inch
5 Parallelable with N+M fault tolerance: Supports current sharing via PR pin interface
6 Low-noise operation: Adopts ZCS/ZVS switching architecture
7 RoHS compliant: Available with F/G pin options
8 Multiple temperature grades: M-grade supports -55°C to +100°C operating temp
9 Precise regulation: ±0.4% (no load to full load), ±0.2% max line regulation, ±0.005%/°C max temp regulation
10 Comprehensive protection: OV/UV/OT protection with alarm signals
11 Agency approvals: cURus, cTÜVus, CE, UKCA (compliant with UL60950-1 etc.)

使用场景 APPLICATIONS

Industrial process control systems: Powers sensors, actuators, and control units
1 Distributed power systems: Ideal for multi-node power architectures
2 Medical equipment: Suitable for ATE (Automatic Test Equipment)
3 Communications systems: Supports transceivers, routers, and base stations
4 Off-line systems: Compatible with auto-ranging or PFC front-end circuits
5 Test and measurement instruments: Delivers precise voltage for accurate testing
6 Industrial automation: Powers PLCs, DCS, and robotic systems

注意事项 PRECAUTIONS

Never exceed rated load current under any conditions; dynamic loads over25% of rated current need Vicor review
1 Audible noise may occur under dynamic, light, or no-load conditions
2 Remote sense may require compensation circuitry for phase lag; protect sense leads from reversal/noise/open circuit
3 Use fast-acting circuit breaker if overcurrent is possible; do not exceed max output capacitance
4 Voltage trimming rules: Trim down reduces power (same percentage), trim up reduces max current (same as voltage increase)
5 Parallel operation: Up to3 modules with AC-coupled bus; more need transformer-coupled interface
6 Storage: Keep in ESD-safe packaging, temp15-38°C, non-condensing humidity
7 Soldering: Follow design guide (wave solder <5sec at260°C; hand solder <7sec at390°C)
8 Mounting torque:5 in.lbs (0.57 N.m); avoid operating above100°C baseplate temp
9 Safety: Do not use in life-support devices without Vicor's prior approval
V300B12M250BL实物图

V300B12M250BL

价格:6738.37

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐