领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B5H200BG3实物图
V24B5H200BG3商品缩略图

V24B5H200BG3

  • 工业品

价格:4565.5价格含税(税率13%

品牌名称
VICOR
商品型号
V24B5H200BG3
商品编号
C6736301
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V24B5H200BG3, Type: Standard DC-DC Converter Module (24V Mini Family)
2 Input Specifications: DC input range 18-36V; surge withstand capability of 50V for 100ms
3 Output Specifications: Isolated 5V DC output, 200W power rating; programmable output range 10-110% of nominal; regulation ±0.5% from no load to full load
4 Performance: Up to 84.9% efficiency (for 5V 200W standard module); power density up to 80W per cubic inch; low-noise ZCS/ZVS switching architecture
5 Environmental: H-grade temperature range (-40°C to +100°C full load operating, -55°C to +125°C storage); RoHS compliant (pin style G option)
6 Mechanical: Height above board 0.43in (10.9mm); long RoHS pin style (gold-plated copper); through-hole baseplate; parallelable with N+M fault tolerance
7 Protection: Input undervoltage/overvoltage protection; overtemperature protection; short circuit protection (current limit)

使用场景 APPLICATIONS

1 Industrial & Process Control: Powering PLCs, industrial sensors, actuators in factory automation systems
2 Distributed Power Systems: Used in distributed power architectures for industrial plants, providing stable power to multiple loads
3 Automatic Test Equipment (ATE): Supporting test benches and measurement devices requiring precise, isolated DC power
4 Communications: Powering telecom equipment like routers, switches, base station components in communication networks
5 Medical Devices: Suitable for non-life support medical equipment (e.g., diagnostic tools) (note: not for life support without Vicor's approval)
6 Other Scenarios: Powering embedded systems, lab equipment, and electronic devices requiring regulated, isolated DC power

注意事项 PRECAUTIONS

1 Electrical Operation: Do not exceed maximum rated output current; when trimming output voltage down, reduce available power by the same percentage; when trimming up, reduce max current by the same percentage as voltage increase to avoid over-power
2 Trim Resistor Usage: For trim down, connect resistor between SC and -S pins; for trim up, connect between SC and +S pins; do not bypass SC pin directly with a capacitor
3 Parallel Operation: Only parallel modules of same input/output voltage and power level; use AC-coupled interface (up to3 modules) or transformer-coupled interface (4+ modules); refer to Vicor's design guide for details
4 Remote Sense: Kelvin connect +Sense/-Sense pins to load terminals; protect sense leads from reversal, noise pickup, open circuit, or excessive resistance
5 Dynamic Loading: If dynamic load exceeds 25% of rated current, consult Vicor Applications Engineering to ensure proper operation
6 Storage & Handling: Store in ESD-safe packaging (comply with ANSI/ESD S20.20); maintain storage temperature between15-38°C, non-condensing humidity
7 Soldering: Follow Vicor's Maxi/Mini/Micro Design Guide for soldering methods; pin style G (long RoHS) requires RoHS-compliant soldering processes
8 Life Support Attention: Not authorized for use in life support devices/systems without Vicor's prior written approval
9 Fault Handling: In case of fault (UV, OV, OT), module shuts down; PC pin goes low and periodically checks for fault clearance; SC pin goes low on fault and returns to normal after clearance
V24B5H200BG3实物图

V24B5H200BG3

价格:4565.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐