领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B5C200BN实物图
V24B5C200BN商品缩略图

V24B5C200BN

  • 工业品

价格:2426.45价格含税(税率13%

品牌名称
VICOR
商品型号
V24B5C200BN
商品编号
C6736296
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Vicor; Model: V24B5C200BN; Type: DC-DC Converter Module (24V Mini Family)
1 DC Input Range: 18-36V; Input Surge Withstand: 50V for 100ms
2 Isolated Output: 5V (200W rated); Programmable Output: 10-110% of nominal
3 Regulation: ±0.5% (no load to full load); Line Regulation: ±0.2% max (low to high line, full load)
4 Efficiency: Up to 84.9% (standard version); Ripple & Noise: Up to119mV P-P (nominal input, full load, 20MHz bandwidth)
5 Max Operating Temperature: 100°C (full load); Power Density: Up to80W per cubic inch
6 Mechanical: Height above board:0.43in (10.9mm); Pin Style: Long ModuMate (gold-plated); Baseplate: Slotted
7 Functional: Parallelable with N+M fault tolerance; Low-noise ZCS/ZVS architecture; RoHS Compliant (with F/G pin option)
8 Protection: Overvoltage (OV), Undervoltage (UV), Overtemperature (OT) alarms; Short-circuit current limit

使用场景 APPLICATIONS

1 Industrial and process control systems: Powering sensors, actuators, and control units in manufacturing lines
2 Distributed power systems: Modular power source for data centers or industrial power distribution networks
3 Medical equipment: Stable DC power for non-life-support diagnostic tools and lab devices
4 Automatic Test Equipment (ATE): Precise, regulated power for electronic component testing
5 Communications systems: Powering transceivers, routers, and network devices in telecom infrastructure

注意事项 PRECAUTIONS

1 Load Limits: Do not exceed rated load current (40A for 5V 200W); dynamic loading over25% of rated current requires Vicor review
2 Operation: Audible noise may occur under dynamic/light/no-load conditions; remote sense may need compensation circuitry
3 Protection: Use fast-acting circuit breaker for overcurrent; avoid testing current limit/short-circuit (damages converter); ensure output capacitance adheres to design guide limits
4 Parallel Operation: Follow guidelines for AC-coupled (up to3 modules) or transformer-coupled (4+ modules) interfaces
5 Storage: Keep in ESD-safe packaging at 15-38°C with non-condensing humidity
6 Soldering & Mounting: Follow design guide for soldering; use mounting torque of5 in.lbs (0.57 N.m)
7 Life Support: Not authorized for life-support devices without Vicor's written approval
V24B5C200BN实物图

V24B5C200BN

价格:2426.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐