领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B48C250BL2实物图
V24B48C250BL2商品缩略图

V24B48C250BL2

  • 工业品

价格:2446.35价格含税(税率13%

品牌名称
VICOR
商品型号
V24B48C250BL2
商品编号
C6736285
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC input range: 18–36V, with 50V surge withstand capability for 100ms
2 Isolated output design, nominal output voltage 48V (programmable between 10–110% of nominal)
3 High regulation accuracy: ±0.5% from no load to full load
4 Efficiency up to 89%, power density up to 80W per cubic inch
5 Wide operating temperature range: -55°C to +100°C (full load at maximum temperature)
6 Parallelable with N+M fault tolerance for increased power and system redundancy
7 Low-noise ZCS/ZVS switching architecture to minimize electromagnetic interference
8 RoHS compliant (available with F or G pin options)
9 Compact form factor: actual dimensions 2.28×2.2×0.5 inches (57.9×55.9×12.7mm), height above board is 0.43 inches (10.9mm)
10 Input undervoltage turn-on at ~17.5V, turn-off at ~15.3V; overvoltage turn-off at ~37.8V

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for programmable logic controllers (PLCs), sensors, and actuators in manufacturing lines
2 Process automation: Distributed power modules for equipment used in chemical processing, food production, and other industrial processes
3 Automatic Test Equipment (ATE): Reliable power conversion for precision testing instruments and measurement systems
4 Commercial communication devices: Power solutions for routers, switches, and other network infrastructure components
5 Distributed power systems: Modular power units in commercial electronic equipment to enhance energy efficiency and fault tolerance

注意事项 PRECAUTIONS

1 Do not exceed the maximum rated load current under normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering before use
3 Audible noise may occur under dynamic load, light load, or no-load conditions
4 Remote sense leads must be protected against reversal, noise pickup, open circuit, or excessive resistance; compensation circuitry may be required to offset phase lag
5 Use fast-acting electronic circuit breakers to protect the converter from overcurrent beyond the rated limit
6 Do not exceed the maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
7 When trimming output voltage down: Available output power reduces proportionally to the voltage reduction; do not exceed the maximum rated current
8 When trimming output voltage up: Reduce the maximum output current proportionally to the voltage increase; do not trim above +10% of the nominal voltage to avoid activating overvoltage protection
9 Parallel operation requires modules of the same input voltage, output voltage, and power level; follow PR pin interface guidelines (AC-coupled for up to 3 modules, transformer-coupled for more)
10 Store the module in ESD-safe packaging at 15–38°C with no condensing humidity
11 Soldering methods must comply with the instructions in Vicor's Maxi, Mini, Micro Design Guide
12 This product is not authorized for use in life support devices or systems without prior written approval from Vicor's Chief Executive Officer and General Counsel
V24B48C250BL2实物图

V24B48C250BL2

价格:2446.35

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐