领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B3V3H100BL实物图
V24B3V3H100BL商品缩略图

V24B3V3H100BL

  • 工业品

价格:3886.46价格含税(税率13%

品牌名称
VICOR
商品型号
V24B3V3H100BL
商品编号
C6736281
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Input Specifications: DC input range of 18-36V; can withstand input surge of up to50V for100ms; undervoltage turn-on at ~17.5V, turn-off at ~15.3V; overvoltage turn-off at ~37.8V.
Output Specifications: Isolated DC output (3.3-48V); programmable output voltage (10-110% of nominal); regulation of ±0.5% from no load to full load; power sharing accuracy of ±5% (10-100% full load); output OVP set points vary by output voltage.
Efficiency & Power: Up to89% efficiency; power density up to80W per cubic inch; max output power varies by voltage (e.g.,3.3V:100W/150W,5V:150W/200W).
Thermal Performance: Max operating temperature of100°C at full load; thermal resistance: baseplate to sink (0.16°C/W flat greased surface,0.14°C/W with thermal pad P/N20264), baseplate to ambient (8.0°C/W,1.9°C/W at1000LFM); temperature limiting at100°C.
Physical Dimensions: Actual size of2.28×2.2×0.5 inches (57.9×55.9×12.7mm); height above board:0.43in (10.9mm); weight varies by grade.
Parallel Capability: Supports N+M fault tolerance; can be paralleled for increased power.
Control Features: PC pin for enable/disable, alarm; SC pin for voltage trimming; PR pin for current sharing.
Safety & Compliance: Isolation voltages (IN-OUT:3000VRMS, IN-base:1500VRMS, OUT-base:500VRMS); RoHS compliant; agency approvals (cURus, cTÜVus, CE, UL60950-1, UKCA); low-noise ZCS/ZVS architecture.

使用场景 APPLICATIONS

Industrial Automation: Powering control systems in manufacturing lines, robotic equipment, process control devices.
Medical Equipment: Non-life-support medical devices like diagnostic tools, lab equipment (not for critical life support).
Test & Measurement: Automatic Test Equipment (ATE) requiring stable voltage conversion.
Telecom Infrastructure: Powering communication devices in telecom networks.
Industrial Machinery: Providing power to sensors, actuators, control units in heavy machinery.
Distributed Power Systems: Industrial power distribution networks needing precise voltage conversion.

注意事项 PRECAUTIONS

Load Limits: Do not exceed max rated load current; dynamic loading over25% of rated current needs Vicor's review.
Remote Sense: Compensate phase lag; protect sense leads from reversal, noise, open circuit.
Overcurrent: Use fast-acting breakers if load may exceed rated current; avoid testing current limit/short circuit.
Output Capacitance: Do not exceed limits in Maxi/Mini/Micro Design Guide (page16).
Voltage Trimming: Trim down: reduce power by same percentage as voltage; trim up: reduce current by same percentage as voltage; do not trim over +10% of nominal.
Parallel Operation: Only parallel modules with same input/output voltage/power; follow AC-coupled (up to3) or transformer-coupled (4+) guidelines.
Storage: Store in ESD-safe packaging; temp range 15-38°C, non-condensing humidity.
Soldering: Follow design guide procedures; wave solder (500°F/260°C <5sec), hand solder (750°F/390°C <7sec); mounting torque:5in.lbs (0.57N.m).
Life Support: Not authorized for critical life support without Vicor's approval.
V24B3V3H100BL实物图

V24B3V3H100BL

价格:3886.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐