领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B24C250BG实物图
V24B24C250BG商品缩略图

V24B24C250BG

  • 工业品

价格:2461.98价格含税(税率13%

品牌名称
VICOR
商品型号
V24B24C250BG
商品编号
C6736153
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific specs: 24V nominal input (18-36V range), 24V isolated output, 250W power rating
2 High efficiency: Minimum 86% at 75% load, 25°C (typical 87%)
3 Wide operating temperature range: -55°C to +100°C (full load operation at maximum temperature)
4 Compact and high-density design: Actual size 2.28x2.2x0.5 inches (57.9x55.9x12.7mm), power density up to 80W per cubic inch, height above board only 0.43 inches (10.9mm)
5 Precise regulation: ±0.5% from no load to full load
6 Programmable output voltage: 10% to 110% of nominal output
7 Robust input protection: Withstands 50V surge for 100ms
8 Parallelable: Supports N+M fault tolerance via PR pin interface for increased power or redundancy
9 Low noise operation: Adopts ZCS/ZVS architecture to minimize electromagnetic interference
10 Compliance and safety: RoHS compliant (with F/G pin option); certified by cURus, cTÜVus, CE, UL60950-1, EN60950-1 etc.
11 Additional features: Operation up to16V at75% power after startup; low standby dissipation (7.7-9.0W no load for this model)

使用场景 APPLICATIONS

1 Industrial and process control systems: Provides stable power for sensors, actuators, controllers in manufacturing lines
2 Distributed power systems: Used in rack-mounted or modular power setups to supply power to multiple subsystems
3 Automatic Test Equipment (ATE): Delivers reliable power for precision testing instruments
4 Communication equipment: Suitable for powering non-defense/non-aerospace communication devices like routers, switches
5 Medical devices: Applicable to non-life support medical equipment (e.g., diagnostic tools) with proper compliance checks

注意事项 PRECAUTIONS

1 Load limits: Do not exceed rated output current in normal, abnormal, or test conditions; dynamic loads over25% of rated current require Vicor application engineering review
2 Noise and stability: Audible noise may occur under dynamic, light, or no-load conditions; remote sense applications may need compensation circuitry to offset phase lag from external leads/load impedance
3 Protection measures: Use fast-acting electronic circuit breakers if loads might exceed rated current; avoid testing current limit or short-circuit current as it may damage the module; ensure output capacitance does not exceed specified limits (refer to Maxi/Mini/Micro Design Guide)
4 Voltage trimming: For trim-down operations, reduce available output power proportionally to voltage reduction; for trim-up, reduce max output current proportionally to voltage increase and do not exceed +10% of nominal voltage (to prevent OVP activation)
5 Parallel operation: Modules must have same input/output voltage and power level; up to3 modules can be paralleled via AC-coupled single-wire interface (more require transformer-coupled interface; refer to design guide)
6 Storage and handling: Store in ESD-safe packaging at15-38°C with non-condensing humidity; follow specified soldering procedures (refer to design guide)
7 Safety note: Not authorized for use in life support devices/systems without Vicor's prior written approval
V24B24C250BG实物图

V24B24C250BG

价格:2461.98

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐