领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B24C200BN2实物图
V24B24C200BN2商品缩略图

V24B24C200BN2

  • 工业品

价格:1967.45价格含税(税率13%

品牌名称
VICOR
商品型号
V24B24C200BN2
商品编号
C6736149
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC input range:18–36V
2 Isolated output
3 Input surge withstand:50V for 100ms
4 DC output:24V
5 Output power:200W
6 Regulation:±0.5% no load to full load
7 Efficiency:Up to 89%
8 Maximum operating temperature:100°C (full load)
9 Power density:Up to80W per cubic inch
10 Height above board:0.43in (10.9mm)
11 Parallelable with N+M fault tolerance
12 Low-noise ZCS/ZVS architecture
13 RoHS compliant (with F/G pin option)
14 Programmable output:10–110% of nominal voltage
15 Operation to16V at75% power after startup
16 Agency approvals: cURus, cTÜVus, CE, UL60950-1, EN60950-1, CSA60950-1, IEC60950-1, UKCA

使用场景 APPLICATIONS

1 Industrial and process control systems: Provides stable, isolated power conversion for automated production lines, sensor networks, and control panels.
2 Distributed power systems: Suitable for modular power architectures where multiple converters are paralleled to achieve higher power capacity and redundancy.
3 Medical equipment: Applicable to non-life-support medical devices (e.g., diagnostic tools, laboratory testing equipment) requiring reliable power.
4 Automatic Test Equipment (ATE): Delivers precise and consistent power to test instruments and measurement systems.
5 Communications systems: Powers telecom infrastructure components such as routers, switches, and base station peripherals.

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting with adequate thermal management (baseplate cooling) to keep operating temperature below 100°C under full load. Follow recommended soldering methods (refer to Vicor's Maxi, Mini, Micro Design Guide).
2 Operational: Do not exceed the maximum rated output current or power. For dynamic loads exceeding 25% of the rated current, consult Vicor Applications Engineering. Avoid input surge voltages beyond 50V for more than 100ms.
3 Voltage trimming: When trimming output voltage down, reduce available output power proportionally; when trimming up, reduce maximum output current proportionally to avoid exceeding rated power. Do not trim above 110% of the nominal output voltage.
4 Parallel operation: For paralleling more than three modules, use a transformer-coupled interface or PR buffer circuit (refer to the design guide). Ensure all PR pins are properly interfaced for current sharing.
5 Safety compliance: This product is not authorized for use in life support devices or systems without Vicor's prior written approval. Follow agency requirements (e.g., use an appropriate fuse in series with the +Input terminal).
V24B24C200BN2实物图

V24B24C200BN2

价格:1967.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐