领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJA600F-48-V实物图
PJA600F-48-V商品缩略图

PJA600F-48-V

  • 工业品

价格:1544.05价格含税(税率13%

品牌名称
Cosel
商品型号
PJA600F-48-V
商品编号
C6736007
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Cosel PJA600F-48-V enclosed AC-DC power supply
2 Output specifications: DC 48V, rated current 12.5A (AC100-264V input), rated power 600W
3 Physical characteristics: 2U low profile (61mm height), dimensions 120×61×215mm (W×H×D), weight up to 2.0kg
4 Input range: Universal AC 85-264V, 50/60Hz (47-63Hz compatible)
5 Efficiency: Up to 88% at AC230V full load
6 Operating temperature range: -20°C to +70°C (derating required for extreme conditions)
7 Protection functions: Overcurrent protection (>105% rated current, auto recovery), overvoltage protection (55.2-67.2V), thermal protection (activates when fan stops)
8 Compliance standards: SEMI F-47 (AC200V input range), safety approvals (UL62368-1, C-UL, EN62368-1, DEN-AN), EMI compliance (FCC-B, CISPR22-B, etc.), harmonic attenuator (IEC61000-3-2 Class A)
9 Functional features: Forced cooling (fan slows at no load), output voltage adjustment (43.2-52.8V), optional functions (coating, low leakage current, parallel operation with -W option)
10 Guarantee: 5 years (subject to operating conditions)

使用场景 APPLICATIONS

1 Semiconductor manufacturing equipment (SEMI F-47 compliant)
2 Industrial automation systems and control panels
3 Test and measurement instruments requiring stable DC power
4 Communication base stations and network devices
5 Industrial IoT (IIoT) and edge computing systems
6 Other industrial applications needing wide input range and high reliability

注意事项 PRECAUTIONS

1 Installation: Keep 30mm spacing for ventilation; avoid blocking fan/vent holes; use air filters in dusty areas; tighten screws to specified torque; connect FG to safety earth
2 Derating: Apply load derating for input <100V or high ambient temperatures (refer to derating curves)
3 Operation: Do not exceed rated current/unspecified input ranges; audible noise may occur under pulse load; parallel operation only allowed with -W option; fan stop triggers thermal shutdown
4 Maintenance: Regularly check fan operation and clean filters; replace fan as needed
5 Guarantee: Valid only under specified operating conditions (refer to manual)
PJA600F-48-V实物图

PJA600F-48-V

价格:1544.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐