领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24A5C400BL3实物图
V24A5C400BL3商品缩略图

V24A5C400BL3

  • 工业品

价格:2896.14价格含税(税率13%

品牌名称
VICOR
商品型号
V24A5C400BL3
商品编号
C6736000
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: V24A5C400BL3 DC-DC Converter Module (VICOR)
2 Input Parameters: 24V Maxi Family, DC input range 18-36V; input surge withstand capability (50V for 100ms); can operate at 16V (75% power) after startup
3 Output Parameters: Isolated 5V DC output, 400W rated power; programmable output range (10-110% of nominal); regulation ±0.25% (no load to full load)
4 Performance Metrics: Efficiency up to 88%; maximum operating temperature +100°C (full load); power density up to99W per cubic inch; low-noise ZCS/ZVS switching architecture
5 Mechanical Specifications: Height above board is0.43in (10.9mm); through-hole baseplate (3 designator); long pins with tin/lead finish (L designator); RoHS compliant (with F/G pin options)
6 Functional Features: Parallelable with N+M fault tolerance; supports remote sense (total voltage drop ≤0.5V); equipped with input overvoltage/undervoltage protection and overtemperature protection; module alarm function via PC/SC pins

使用场景 APPLICATIONS

1 Industrial and process control systems: Provides stable and efficient power conversion for industrial automation equipment
2 Distributed power systems: Ideal for distributed power architectures to supply power to multiple subsystems
3 Automatic Test Equipment (ATE): Delivers reliable power for precision testing instruments
4 Communication infrastructure: Used in telecom equipment for efficient power management
5 Medical devices (non-critical life support): Applicable to medical equipment (excluding critical life support devices without Vicor's prior written approval)

注意事项 PRECAUTIONS

1 Load Restriction: Do not exceed the rated load current under normal, abnormal, or test conditions; dynamic loads exceeding25% of rated current require Vicor Applications Engineering review
2 Remote Sense Protection: Protect remote sense leads from reversal, noise pickup, open circuit, or excessive resistance; ensure total voltage drop does not exceed0.5V (0.25V per leg)
3 Output Voltage Trimming: Trim down—reduce maximum output current proportionally to avoid exceeding rated power; trim up—do not exceed +10% of nominal voltage to prevent overvoltage protection activation
4 Parallel Operation Guidelines: Up to3 modules can be paralleled using an AC-coupled single-wire interface (0.001µF capacitors); more than3 modules require a transformer-coupled interface
5 Storage Requirements: Store in ESD-safe packaging (complying with ANSI/ESD S20.20); maintain storage temperature at15-38°C with non-condensing humidity
6 Safety Notice: This product is not authorized for use in critical life support devices or systems without Vicor's CEO and General Counsel's express prior written approval
7 Soldering & Mounting: Refer to the Maxi, Mini, Micro Design Guide for recommended soldering methods and PCB mounting specifications
V24A5C400BL3实物图

V24A5C400BL3

价格:2896.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐