领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJA150F-12-C实物图
PJA150F-12-C商品缩略图

PJA150F-12-C

  • 工业品

价格:646.31价格含税(税率13%

品牌名称
Cosel
商品型号
PJA150F-12-C
商品编号
C6735952
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Enclosed AC-DC power supply with coating (suffix C option)
2 Low profile design (1U size, suitable for space-constrained applications)
3 Universal input voltage range: AC85-264V (50/60Hz, 47-63Hz compatible)
4 Wide operating temperature range: -20°C to +70°C (derating required for high temps or low input voltages)
5 High efficiency: Up to 87% typical at AC230V input and 100% load (for PJA150F-12 model)
6 Output specs: 12V DC output, adjustable range of 10.80-13.20V; 12.5A rated current (AC115-264V input), 150W rated power
7 Harmonic attenuation: Complies with IEC61000-3-2 class A
8 Safety certifications: UL62368-1, C-UL (CSA62368-1), EN62368-1, UL508 (industrial control equipment approval)
9 Compliance with DEN-AN, CE marking (Low Voltage Directive, RoHS Directive), UKCA marking
10 EMI compliance: FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
11 Protection circuits: Overcurrent protection (auto-recover above 105% rating), overvoltage protection (13.80-16.80V range for 12V output)
12 Operating indication: Green LED for power status
13 5-year warranty (subject to operating conditions as per instruction manual)
14 Low no-load power consumption
15 Suitable for SEMI F-47 compliant applications (refer to instruction manual for details)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2 Semiconductor manufacturing equipment: Compliant with SEMI F-47 standards, suitable for use in wafer fabrication or testing tools
3 Test and measurement instruments: Providing stable power to oscilloscopes, signal generators, and other precision devices
4 Telecommunications infrastructure: Powering routers, switches, and communication modules in telecom rooms
5 Harsh environment applications: Wide temperature range makes it ideal for use in factories with varying ambient conditions
6 Industrial control systems: Approved by UL508, suitable for use in industrial control equipment

注意事项 PRECAUTIONS

1 Derating required: Reduce output load when input voltage is below AC115V or ambient temperature exceeds recommended levels (refer to derating curves in instruction manual)
2 Do not operate in overcurrent conditions or unspecified input voltage ranges to avoid component damage
3 Parallel operation is not allowed (unless equipped with -W option, which this model does not have)
4 Ensure proper mounting: Follow installation guidelines to maintain convection cooling (avoid blocking ventilation holes) and connect input FG to safety earth ground
5 Burst operation occurs at 0-30% load factor, which may increase ripple and noise beyond standard specs
6 Audible noise may be present when used with pulse loads
7 The 5-year warranty is valid only under specified operating conditions (refer to instruction manual for details)
8 Consult the instruction manual for detailed information on optional functions, mounting torque, and screw tightening specifications
PJA150F-12-C实物图

PJA150F-12-C

价格:646.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐