领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJ-12V30WLNA实物图
PJ-12V30WLNA商品缩略图

PJ-12V30WLNA

  • 工业品

价格:171.16价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
PJ-12V30WLNA
商品编号
C6735870
商品毛重

1克(g)

  • 广东仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (85-264 Vac) compatible with global power grids
2 High efficiency (up to 85% at 200 Vac full load) reducing energy consumption
3 Conformal coating on PCBA to resist dust and chemical pollutants, suitable for harsh environments
4 Multiple configuration options: Open Frame, L Frame, Enclosed to adapt to different installation scenarios
5 Long-life capacitors with 10-year expected lifespan (115 Vac,50% load @40°C) and MTBF >200,000 hours (per JEITA RCR-9102B)
6 Comprehensive protection functions: Overvoltage (latch mode), Overload/Overcurrent (hiccup mode auto-recovery), Over Temperature (latch mode), Short Circuit (hiccup mode auto-recovery)
7 Compliance with international safety standards: UL/cUL recognized, CB scheme, EN 62368-1, EN 60950-1; EMC compliance with EN55032 Class B, EN55024
8 Low inrush current and leakage current for safe operation
9 Adjustable output voltage (10.8-13.2 Vdc) to meet diverse device requirements

使用场景 APPLICATIONS

1 Embedded systems and IoT gateways requiring stable 12V DC power
2 Industrial automation equipment (sensors, control panels) benefiting from conformal coating and wide temperature range
3 Test and measurement instruments needing low ripple noise (<150mVpp at 0-50°C) and precise voltage output
4 Consumer electronics (routers, smart home devices, set-top boxes) with universal power input compatibility
5 Commercial devices (POS terminals, display screens) due to high efficiency and long lifespan

注意事项 PRECAUTIONS

1 Installation Safety: Mount on grounded metal surface; maintain safety distance (Open Frame: ≥8mm from primary side/≥4mm from secondary side; Enclosed/L Frame: ≥4mm all sides) or use insulation sheet if distance is insufficient.
2 Operating Conditions: De-rate power output as per temperature (e.g., Open Frame:2.5%/°C above50°C; Enclosed:2.5%/°C above40°C); avoid operating beyond -10°C~70°C (operating) or -25°C~75°C (storage).
3 Handling: Do not twist/bend PCB; keep foreign objects (metal, dust, liquid) away to prevent short circuits.
4 Protection Triggers: For latch-mode protections (OTP/OVP), disconnect AC input, resolve fault (reduce load/temp), then reapply power; auto-recovery protections (overload/short circuit) resume after fault removal.
5 Maintenance: Do not disassemble the power supply to preserve safety certifications.
PJ-12V30WLNA实物图

PJ-12V30WLNA

价格:171.16

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐