领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKV3313PI实物图
PKV3313PI商品缩略图

PKV3313PI

  • 工业品

价格:189.31价格含税(税率13%

品牌名称
Flex
商品型号
PKV3313PI
商品编号
C6735263
商品毛重

1克(g)

  • 广东仓0

购买数量

(150/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Flex, Model: PKV3313PI, Type: DC/DC Converter
2 Input voltage range: 9-36Vdc (compatible with 12/24V DC systems)
3 Output specs: 12Vdc, max output current 0.25A, max output power 3W
4 Industry-standard DIL24 package for easy integration
5 High efficiency: 76-82% typical at max load (VI=26V)
6 Wide operating temperature range: Full output power available up to +75°C ambient; storage temp range -40 to +125°C
7 Input-output isolation: 1500Vdc (functional insulation compliant with UL62368-1)
8 Long reliability: MTBF >650,000 hours at +25°C ambient
9 Safety certifications: UL62368-1 recognized
10 Epoxy encapsulation: Flammability rating UL94V-0, suitable for harsh environments
11 MOSFET-based design with 200kHz switching frequency, ensuring low quiescent power and excellent line/load regulation
12 Lead-free soldering compliant, meeting high-temperature soldering process requirements

使用场景 APPLICATIONS

1 General applications in 12/24V DC systems
2 Industrial automation: Power supply for PLC modules, sensors, and actuators
3 Telecommunications: Backup power for network devices and signal transmitters
4 Test and measurement instruments: Stable power for precision testing equipment
5 Embedded systems: Power source for microcontroller-based devices
6 Consumer electronics: Auxiliary power for 12V DC-powered devices like audio equipment
7 Industrial control systems: Power for monitoring and control units

注意事项 PRECAUTIONS

1 Installation: Must be installed in end-use equipment following UL62368-1 requirements; input source should have basic insulation from the primary circuit
2 Input protection: Recommend using a slow-blow fuse with a rating of 2x the maximum input current at the converter's input
3 Wave soldering guidelines: Max pin temperature 260°C for up to 10 seconds; preheat rate ≤4°C/s, preheat temp ≤150°C
4 Hand soldering guidelines: Avoid prolonged contact (more than a few seconds) between the soldering iron tip and pins to prevent overheating
5 Flux selection: Use no-clean (NC) flux to avoid residue entrapment affecting long-term reliability and isolation voltage
6 Decoupling capacitors: For dynamic loads, add low ESR ceramic and electrolytic capacitors near the load (100µF per ampere of output current as a rule of thumb; ensure ESR >10mOhm)
7 Operating conditions: Do not exceed the ambient temperature range (-40 to +75°C for full power)
8 Short circuit handling: The converter enters hick-up mode when output voltage drops below 80% of nominal
PKV3313PI实物图

PKV3313PI

价格:189.31

购买数量

(150/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐