领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PFM4914VB6M24D0T00实物图
PFM4914VB6M24D0T00商品缩略图

PFM4914VB6M24D0T00

  • 工业品

价格:6586.82价格含税(税率13%

品牌名称
VICOR
商品型号
PFM4914VB6M24D0T00
商品编号
C6735219
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range: 85-264VAC, suitable for global mains
2 Regulated isolated 24V output, SELV compliant
3 Maximum power output: 400W
4 High efficiency: Up to 91.4% at 230V full load (excluding input rectifier losses)
5 Built-in EMI filtering for compliance with relevant standards
6 Dual mounting options: Chassis-mount or board-mount
7 Wide temperature operation: Two grades including -40°C to 100°C case temp
8 Robust VIA package with versatile thermal management (single/double side cooling)
9 High power density: 127W/in³
10 Self-protecting features: Overvoltage, overcurrent, short circuit, overtemperature protection
11 High MTBF for reliable operation
12 Requires external rectification and transient protection components

使用场景 APPLICATIONS

1 Telecom infrastructure: Small-cell base stations and telecom switching equipment needing stable 24V power with PFC
2 Industrial power systems: Automation equipment, motor drives, relays requiring efficient AC-DC conversion
3 LED lighting installations: High-efficiency power supply for large-scale LED arrays
4 PCB-mount applications: Integration into printed circuit boards for loads like fans, motors, or lighting (with downstream DC-DC converters for precise regulation)
5 Chassis-mount applications: Cost-effective setups without PCB, allowing access to both sides of the module for enhanced cooling
6 Industrial control systems: Reliable power for sensors, controllers, and other industrial electronics

注意事项 PRECAUTIONS

1 External components required: Rectifier, transient protection (MOV), output bulk capacitor (27k-60k µF, min 40k µF recommended)
2 Input fuse selection: Use Littelfuse 216 Series 8A or lower current rating (match system requirements)
3 Source inductance limit: Max 1mH for universal input (85-264VAC), max 2mH for 240V nominal only
4 Thermal management: Ensure proper cooling (single/double side) to stay within safe operating area (case temp ≤100°C)
5 Constant-power load handling: Delay enabling until module output reaches 24V steady state to avoid restart loops
6 Protective earth connection: Chassis must be connected to protective earth for safety compliance
7 ESD protection: Handle with ESD precautions (HBM 1000V, CDM 200V)
8 Fault recovery: Output overvoltage (OVP) requires input power recycle; overcurrent/short circuit trigger auto-restart cycles
9 Hold-up capacitance: Calculate based on system hold-up time and output power using provided formula
10 EMI compliance: Use external off-the-shelf EMI filter for EN55022 Class B conducted emissions
11 No internal fuse: System-level input fusing is mandatory for thermal protection
PFM4914VB6M24D0T00实物图

PFM4914VB6M24D0T00

价格:6586.82

购买数量

(1/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐