领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKJ7217KWPI实物图
PKJ7217KWPI商品缩略图

PKJ7217KWPI

  • 工业品

价格:806.2价格含税(税率13%

品牌名称
Flex
商品型号
PKJ7217KWPI
商品编号
C6735214
商品毛重

1克(g)

  • 广东仓0

购买数量

(36/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: PKJ7217KWPI (Flex brand), output:13.8V DC,14.5A, 200W max power
2 Ultra-wide input voltage range:14-160Vdc (12:1 ratio), suitable for variable input sources
3 High efficiency: Up to 90% at max output current and 110V input
4 Isolation performance: 4000Vdc input-output,2250Vdc input-baseplate,1600Vdc output-baseplate
5 Compliance standards: IEC/UL62368 (safety), EN50155 (railway), EN45545-2 (railway fire safety), ISO9001/14001 certified
6 Multiple protections: Input under-voltage shutdown, remote control, output over-voltage, over-temperature, short-circuit, current limiting
7 Output adjustability: Supports voltage trim up/down via external resistors
8 Reliability: MTBF=4.06Mh (Telcordia SR-332 at 45°C max power),292.71Kh (MIL-HDBK-217F ground benign at25°C)
9 Safety approvals: UL62368-1 recognized, EN62368-1 certified; V-0 flammability rating
10 Compact size:60.96×57.91×12.70mm (2.40×2.28×0.5in), industry-standard case dimensions
11 RoHS compliant: Meets high-temperature lead-free soldering requirements

使用场景 APPLICATIONS

1 Railway rolling stock: Trains, trams, metro systems (compliant with EN50155 and EN45545-2 standards)
2 Industrial automation: PLCs, DCS, embedded control devices needing stable power conversion
3 Telecom infrastructure: Base stations, optical transmission equipment, telecom power systems with high isolation needs
4 Renewable energy: Solar charge controllers, wind turbine auxiliary systems, energy storage with variable input voltages
5 Audio/video and ICT equipment: Compliant with IEC/UL62368-1 for routers, switches, media players

注意事项 PRECAUTIONS

1 Thermal management: Monitor TP1 (reference point) to avoid exceeding 115°C; use airflow or heatsinks for cooling
2 Input transient protection: Install capacitors/zener diodes to limit transient voltages below 200Vdc
3 Remote control: For negative logic (standard), connect RC pin to -In to keep on; positive logic (P suffix) starts when RC pin is open
4 Output adjustment: Do not exceed OVP threshold when increasing voltage; reduce current to maintain 200W max power
5 Soldering: Follow 270°C/10s temp limit; use no-clean flux to prevent residue issues
6 Safety compliance: Ensure final product meets all applicable safety standards (component requires system-level validation)
7 Decoupling capacitors: Add 330µF caps if input source inductance >10µH
8 Hold-up time: Use external circuit (diodes, resistors, low ESR caps) to handle power interruptions
9 Storage: Keep in -55°C to +125°C environment to maintain reliability
PKJ7217KWPI实物图

PKJ7217KWPI

价格:806.2

购买数量

(36/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐