领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKE7316JAPI实物图
PKE7316JAPI商品缩略图

PKE7316JAPI

  • 工业品

价格:262.23价格含税(税率13%

品牌名称
Flex
商品型号
PKE7316JAPI
商品编号
C6735206
商品毛重

1克(g)

  • 广东仓0

购买数量

(54/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Flex PKE7316JAPI DC-DC Converter
2 Input Voltage Range: 43-160Vdc with under-voltage shutdown
3 Output Specifications: 48Vdc, 0.625A (30W max output power), adjustable range 43.2-52.8V
4 High Efficiency: Up to 91% (varies by load and input voltage)
5 Isolation: 2250Vdc between input and output
6 Safety Compliance: Meets IEC/EN/UL 62368-1 safety standards; compliant with EN50155 (railway applications)
7 Protection Functions: Output over-voltage, over-temperature (110°C threshold), short-circuit, and over-current protection
8 Control Features: Remote control (negative logic standard, positive logic optional), monotonic start-up
9 Mechanical: Industry-standard dimensions (50.8×25.4×11.9mm)
10 Certifications: ISO9001/14001 certified supplier
11 Low Standby Power: 0.1W when turned off via remote control

使用场景 APPLICATIONS

1 Railway Systems: Suitable for on-board communication, control, and monitoring equipment (EN50155 compliant)
2 Industrial Automation: Ideal for PLCs, sensor networks, and control systems requiring wide input voltage range
3 Telecom Equipment: Fits base stations and routers needing stable 48V from high input voltages
4 Renewable Energy: Can be used in solar/wind systems to convert high-voltage DC to 48V
5 Rugged Applications: Remote monitoring stations or field instruments (with robust protection functions)

注意事项 PRECAUTIONS

1 Remote Control: Standard negative logic—connect RC pin to -In for operation; disconnect to turn off. Positive logic (optional) starts auto when input is applied.
2 Thermal Management: Do not exceed 110°C at TP1. Auto-recovery after cooling >10°C.
3 Soldering: Pin temp ≤270°C for ≤10s; use no-clean flux to avoid residue.
4 Input Stability: Add 22µF capacitor if input source inductance >10µH.
5 Output Adjust: Connect resistor between Vadj and +Out (decrease) or -Out (increase); refer to manual for values.
6 Protection: OVP triggers at ~58V; OCP limits to ~1.05-1.25A; short-circuit current ~0.48A.
7 EMC: Use recommended external filter for EN55011 Class B compliance.
8 Installation: Ensure adequate heat dissipation; refer to derating curves for current under varying temp/airflow.
PKE7316JAPI实物图

PKE7316JAPI

价格:262.23

购买数量

(54/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐