领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKB4313DPI实物图
PKB4313DPI商品缩略图

PKB4313DPI

  • 工业品

价格:302.95价格含税(税率13%

品牌名称
Flex
商品型号
PKB4313DPI
商品编号
C6735193
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Industry-standard low-profile Eighth-brick form factor, dimensions:58.4×22.7×9.6mm (2.30×0.89×0.38 inches)
2 High energy conversion efficiency: typical 96% at 48V input,12V output, half load; up to95.7% at maximum load
3 Strong isolation performance:2250Vdc input-output isolation voltage
4 Supports pre-bias startup to prevent current sink during startup with pre-biased loads
5 Flexible configuration options: optional baseplate for enhanced thermal dissipation, optional SMD version for surface mounting
6 Compliance with international safety standards: meets IEC/EN/UL60950-1 requirements
7 Excellent reliability: MTBF (mean time between failures) of8.9 million hours
8 Comprehensive protection mechanisms: input under-voltage shutdown, monotonic startup, remote control function, output over-voltage protection, over-temperature protection, output short-circuit protection
9 Environmentally friendly and quality assured: RoHS directive compliant, supplied by ISO9001/14001 certified manufacturer
10 Wide input voltage range:36-75Vdc; stable output:12V,25A (300W) for PKB4313D model
11 Low output ripple and noise: typical32mVp-p, maximum100mVp-p
12 Fast load transient response: typical recovery time of25µs, max150µs

使用场景 APPLICATIONS

1 Telecom equipment: Suitable for telecom base stations, optical transmission devices using -48Vdc power systems
2 Data center infrastructure: Power supply for servers, storage devices, network switches and routers
3 Industrial control systems: PLCs (Programmable Logic Controllers), DCS (Distributed Control Systems) and industrial automation equipment
4 Embedded systems: Power module for embedded computers, industrial PCs and precision measurement instruments
5 Network communication devices: Wireless access points, network security devices and VoIP equipment
6 Railway and transportation: On-board communication and control systems (with proper thermal and vibration considerations)
7 Medical equipment: Low-power medical devices (compliant with relevant standards if additional certifications are obtained)

注意事项 PRECAUTIONS

1 Installation safety: Ensure sufficient clearance between conductors and host board to meet safety standards; installer responsible for final product compliance
2 Input protection: Use slow-blow fuse at input; place before input filter if used
3 Transient voltage: Do not exceed 100Vdc input transient voltage (absolute max rating)
4 Remote control: Confirm logic type (negative/positive) before use; RC pin has internal10kΩ pull-up resistor to +5V
5 Thermal management: Follow current derating guidelines based on ambient temp and airflow; avoid exceeding125°C for key components
6 Soldering: Adhere to SnPb/Pb-free reflow profiles; use no-clean flux to prevent residue issues
7 Capacitive load: Use 100-10000µF external capacitors with ESR>1mΩ for stability
8 Parallel operation: Not designed for paralleling without external current-sharing circuits
9 Handling: Keep in antistatic packaging; follow MSD procedures for Pb-free SMD versions
PKB4313DPI实物图

PKB4313DPI

价格:302.95

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐