领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PET800-12-074RA实物图
PET800-12-074RA商品缩略图

PET800-12-074RA

  • 工业品

价格:2211.14价格含税(税率13%

品牌名称
belfuse
商品型号
PET800-12-074RA
商品编号
C6735065
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 80 PLUS Certified Platinum Efficiency
2 Wide input voltage range:90-264VAC
3 Active Power Factor Correction (PFC)
4 Always-on 24W standby output (12V/2A)
5 Hot-plug capable
6 Parallel operation with active digital current sharing
7 DC-DC digital controls for enhanced performance
8 High density design:25W/in³
9 Compact form factor:185×73.5×39mm (7.28×2.89×1.53 inches)
10 Power Management Bus for control, programming and monitoring
11 Multiple protection functions: over-temperature, output over-voltage, over-current
12 DC OK status LED indicator
13 Compliant with international safety standards and CE-Mark for European Low Voltage Directive (LVD)
14 Reinforced isolation between input and output; basic isolation between input and case
15 MTBF:200,000 hours (excluding fan)/100,000 hours (including fan) at 25°C (per Bellcore TR-322)
16 Acoustic noise ≤46dBA at 1m distance,25°C ambient,50% load
17 Mating DC connector:FCI10035388-102LF or equivalent
18 Weight:approximately798g
19 Operating altitude up to5000m above sea level

使用场景 APPLICATIONS

1 High-performance servers
2 Enterprise-grade routers
3 Network switches
4 Intermediate Bus Architecture (IBA) applications in data center equipment
5 Redundant power systems requiring parallel operation and hot-plug capability
6 Equipment needing remote monitoring and control via I2C/SMBus

注意事项 PRECAUTIONS

1 Airflow:RA model features reversed airflow (air enters AC inlet, exits DC output side); ensure no obstruction to airflow paths
2 Hot swap:Follow correct procedures—insert/extract only when allowed (e.g.,PSON asserted, standby mode, no AC applied) to avoid connector damage
3 Fan control:If PDB_ALERT pin is pulled LOW, the internal fan will run at maximum speed
4 Fault handling:The PSU will shut down if PDB_FAULT pin is pulled HIGH
5 Sense lines:Main output has remote sense lines to compensate for voltage drop (max allowed:200mV on positive rail and return rail)
6 I2C/SMBus:The PSU acts as a slave device only; SDA/SCL pins are3.3V/5V tolerant with10K internal pull-up resistors
7 EEPROM:2K bytes of user memory available; disable write protection via DSP command before writing, wait5ms after STOP condition before new START for write operations
8 Grounding:Ensure proper grounding with resistance ≤1.0mΩ between ground returns to chassis
9 Temperature:Operating ambient (inlet air) range is0~50°C; standby mode supports-5~50°C; non-operating range for RA model is-40~60°C
10 Safety:Do not repeat input-to-output electric strength tests in the field as it may void warranty
11 Connector:Use compatible mating connectors (FCI10035388-102LF or equivalent) for DC output
PET800-12-074RA实物图

PET800-12-074RA

价格:2211.14

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐