PESE2-S12-S24-M
- 工业品
价格:¥40.73价格含税(税率13%)
- 品牌名称
- CUI
- 商品型号
- PESE2-S12-S24-M
- 商品编号
- C6735049
- 商品毛重
1克(g)
现货: 0
购买数量
(38个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: CUI Inc., Model: PESE2-S12-S24-M
2
Core function: Isolated DC-DC converter with single unregulated output
3
Electrical parameters:
4
Input: Nominal12Vdc, range10.8-13.2Vdc
5
Output:24Vdc (unregulated), max current83mA, max power2W
6
Isolation:3000Vdc between input and output
7
Protection: Continuous auto-recovery short circuit protection
8
Efficiency: Up to84% typical, ripple & noise max150mV-p
9
Safety & compliance:
10
Designed to meet EN/BS EN62368 safety standards
11
Conducted emissions: CISPR32/EN55032 Class B
12
ESD protection: IEC/EN61000-4-2 (Air±8kV, Contact±6kV)
13
MTBF:3.5 million hours (per MIL-HDBK-217F at25°C)
14
Environmental performance:
15
Operating temperature: -40~105°C
16
Storage temperature: -55~125°C
17
Storage humidity:5-95% RH (non-condensing)
18
Mechanical specs:
19
Dimensions:13.2×11.4×7.25mm
20
Case material: UL94V-0 flame-retardant plastic
21
Weight:1.4g
22
Pinout: Pin1(GND), Pin2(Vin), Pin3(0V), Pin5(+Vo), Pin4(NC)
使用场景 APPLICATIONS
1
Industrial automation: PLC modules, sensor interfaces, control panels (adapt to harsh environments with wide temp range)
2
Telecom & networking: Router power modules, communication cards (isolation prevents signal interference)
3
Embedded systems: MCU power sections, peripheral modules (stable voltage conversion)
4
Instrumentation: Test equipment, data acquisition systems (reliable isolated power)
5
Automotive electronics: Vehicle-mounted devices (withstand extreme temperatures)
6
Consumer electronics: Audio systems, home appliances (internal module power conversion)
注意事项 PRECAUTIONS
1
Capacitive load limit: Do not exceed 220uF when adding filter capacitors to avoid startup issues
2
Temperature derating: Reduce output power per derating curve at temperatures above70°C
3
Short circuit: Avoid prolonged short circuits even with auto-recovery protection
4
ESD handling: Use anti-static measures (e.g., ESD wrist straps) to prevent component damage
5
Isolation: Do not exceed the 3000Vdc isolation voltage between input and output
6
Storage: Keep in dry non-condensing environment
7
Wiring: Follow pinout strictly (Pin1=GND, Pin2=Vin, Pin3=0V, Pin5=+Vo; Pin4 is not connected)
8
Compliance: Use in line with EN/BS EN62368 safety standards

PESE2-S12-S24-M
价格:¥40.73
购买数量
(38个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐