我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V110C12T100B实物图
V110C12T100B商品缩略图

V110C12T100B

  • 工业品

价格:1824.89价格含税(税率13%

品牌名称
VICOR
商品型号
V110C12T100B
商品编号
C6734957
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Vicor, Model: V110C12T100B (110V Micro Family DC-DC Converter Module)
2 Input Specifications: DC input range 66-154V (continuous), input surge withstand 250V for 100ms, undervoltage turn-on ~64-65.4V, undervoltage turn-off ~54-56V, overvoltage turn-off ~155.5-169.4V
3 Output Specifications: 12V DC output (100W power), programmable output voltage (10-110% of nominal), load regulation ±0.02% (typ) to ±0.2% (max), line regulation ±0.02% (typ) to ±0.2% (max), ripple and noise 150mV (typ) to188mV (max) P-P (20MHz bandwidth), output overvoltage protection set point ~13.7-14.9V
4 Performance: Efficiency up to88.2% (nominal input,75% load), power density up to91W per cubic inch, operating temperature range -40 to +100°C (T grade), storage temperature -40 to +125°C
5 Design & Compliance: Isolated output, encapsulated circuitry (shock/vibration resistance), low-noise ZCS/ZVS architecture, parallelable with N+M fault tolerance, RoHS compliant (with F/G pin option), approvals including cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
6 Mechanical: Dimensions (actual size) 2.28×1.45×0.5in (57.9×36.8×12.7mm), height above board:0.43in (10.9mm), weight ~2.1-2.3 ounces (58.7-65.2 grams)

使用场景 APPLICATIONS

1 Railway & Transportation Systems: Communications systems, information display units, on-board lighting, control systems (signaling, braking), ticket vending machines, passenger entertainment systems, public address systems, door control mechanisms
2 Industrial Applications: Industrial power distribution systems, power generation equipment (auxiliary power), automation control systems, harsh environment machinery (shock/vibration resistant, wide temperature range)
3 Public Infrastructure: Smart city equipment (stable power needs), outdoor industrial devices (withstand extreme temperatures and voltage surges)

注意事项 PRECAUTIONS

1 Load & Operation: Never exceed permissible load current in normal/abnormal/test conditions; dynamic loading exceeding25% of rated current requires Vicor Applications Engineering review; audible noise under dynamic/light/no-load conditions is normal
2 Remote Sense: Remote sense applications may need compensation circuitry to offset phase lag from external leads/load impedance; protect remote sense leads against reversal, noise, open circuit, or excessive resistance
3 Protection: Use fast-acting electronic circuit breaker if application may draw over rated current; do not exceed rated current (using current limit/short circuit current will damage the converter); ensure output capacitance does not exceed limits specified in the Maxi, Mini, Micro Design Guide
4 Mounting & Thermal: Use proper thermal management (baseplate to heat sink with flat greased surface or thermal pad to ensure low thermal resistance); follow soldering methods/procedures as per the design guide
5 Storage: Store in ESD-safe packaging (comply with ANSI/ESD S20.20) in temperature-controlled environment (15-38°C, non-condensing humidity)
6 Safety: This product is not authorized for use in life support devices/systems without prior written approval from Vicor's CEO and General Counsel; follow all safety guidelines in the design guide
7 Parallel Operation: When paralleling modules, use compatible interfaces (AC-coupled single-wire interface for up to3 modules, transformer-coupled for 4+); refer to design guide for detailed instructions
V110C12T100B实物图

V110C12T100B

价格:1824.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐