我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA750F-48-G实物图
ADA750F-48-G商品缩略图

ADA750F-48-G

  • 工业品

价格:3433.65价格含税(税率13%

品牌名称
Cosel
商品型号
ADA750F-48-G
商品编号
C6734583
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: Supports AC 85-264V or DC 100-370V, adapting to global power grid standards
2 High energy efficiency: Typical 89% efficiency at full load, minimizing energy consumption and heat generation
3 Flexible output capability: Rated current 15.6A (convection cooling) /16.5A (forced air); peak current up to19.5A (convection)/21A (forced air) for transient load handling
4 Comprehensive protection mechanisms: Overvoltage, overcurrent (auto-recovery after overload), over-temperature protection to safeguard the power supply and connected devices
5 Optional functional extensions: Parallel operation (master-slave/N+1 redundant), fan unit, current monitor, remote ON/OFF, and alarm functions for customized system integration
6 Strict compliance with standards: UL, CE, UKCA safety certifications; RoHS compliant; meets IEC61000-3-2 harmonic attenuation requirements
7 Long-term reliability: 5-year warranty for peace of mind; enclosed robust structure suitable for industrial environments
8 Low ripple noise: Ensures stable power supply for sensitive electronic components

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, motor drives, sensors, and control panels in manufacturing and assembly lines
2 Test and measurement equipment: Providing stable DC power for oscilloscopes, signal generators, and precision analytical instruments
3 Communication infrastructure: Supporting routers, switches, and base station components requiring reliable 48V power
4 Medical devices: Suitable for non-life-critical medical equipment (compliant with safety and EMC standards)
5 Renewable energy systems: Integrating with solar or wind power systems to convert AC/DC to stable 48V output
6 Data centers: Redundant power configurations (N+1 parallel operation) for server racks and network devices
7 Industrial control systems: Powering distributed control systems (DCS) and process automation equipment

注意事项 PRECAUTIONS

1 Installation: Insert screws up to max 6mm from the outside to avoid internal part interference; leave at least 20mm clearance between adjacent units for ventilation
2 Cooling requirements: For convection cooling, install in a well-ventilated area without blocking ventilation holes; for forced air cooling, ensure airflow meets specifications (point A ≤80°C, point B ≤85°C at Ta=70°C)
3 Derating guidelines: Follow ambient temperature derating curves (convection/forced air) to adjust load factor as temperature increases; avoid full load operation at high ambient temperatures
4 Operation precautions: Do not exceed input/output voltage/current ratings; use optional functions (remote ON/OFF, parallel operation) only as per the instruction manual
5 Maintenance tips: Regularly clean ventilation holes to prevent dust blockage; replace optional fans as per manufacturer recommendations; do not open the enclosure without professional authorization
6 Safety: Disconnect power before maintenance; ensure proper grounding to prevent electric shock; avoid touching internal components when powered on
ADA750F-48-G实物图

ADA750F-48-G

价格:3433.65

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐