领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA600F-24-TU实物图
ADA600F-24-TU商品缩略图

ADA600F-24-TU

  • 工业品

价格:2551.25价格含税(税率13%

品牌名称
Cosel
商品型号
ADA600F-24-TU
商品编号
C6734559
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power output with peak power capability, suitable for dynamic load requirements
2 Supports parallel operation: master-slave mode and N+1 redundant configuration (optional) for enhanced system reliability
3 Harmonic attenuator compliant with IEC61000-3-2 standard, reducing harmonic distortion in power lines
4 Universal input voltage range: AC85V to 264V or DC100V to 370V, adapting to various power grids globally
5 Optional fan unit for active cooling, enabling higher load factors in warmer environments
6 Integrated current monitor, remote ON/OFF control, and alarm functions for real-time system status management
7 Comprehensive safety approvals: UL60950-1, IEC60950-1, EN62368-1, CE, UKCA, RoHS Directive compliance
8 EMI compliance: meets FCC B, CISPR22 B, EN55022 B, VCCI B standards, minimizing electromagnetic interference
9 5-year manufacturer warranty (refer to instruction manual for details)
10 Optional accessories: harness, fan unit, terminal block, and harmonic attenuator for customized setup
11 Specific to ADA600F-24 model: output voltage 24V, with current ratings varying by cooling method (e.g.,25A peak via convection cooling)
12 Multiple protection features: overvoltage, overcurrent, short-circuit protection (automatic recovery for overcurrent)
13 High isolation ratings: input-output 3kV AC (1min), input-ground 2kV AC (1min), output-ground500V AC (1min) at room temperature

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, motor drives, sensors, and control panels in manufacturing lines
2 Test and measurement equipment: providing stable DC power for lab instruments, oscilloscopes, and signal generators
3 Telecommunications infrastructure: supporting base stations, routers, and communication devices requiring reliable 24V power
4 Critical application systems: redundant power setups for data centers, process control systems, and emergency equipment
5 Industrial control systems: scalable power solutions for distributed control systems (DCS) and SCADA systems
6 Equipment with dynamic loads: devices like laser systems, welding equipment, and robotics needing peak power support

注意事项 PRECAUTIONS

1 Installation: Insert screws up to max 6mm depth from outside to avoid internal component damage
2 Ventilation: Maintain 20mm min spacing between adjacent units; do not block ventilation holes
3 Cooling: Choose convection or forced air cooling per specs; follow ambient temperature derating curves
4 Mounting: Securely mount considering weight; use specified M4 screws for most models
5 Derating: Reduce load factor based on ambient temperature (refer to ADA series derating curves)
6 Pre-use: Read official instruction manual and safety documents before operation
7 Optional parts: Ensure compatibility of accessories (fan, terminal block) and follow installation guidelines
8 Safety: Comply with local electrical regulations; avoid operating beyond specified voltage/current/temperature ranges
9 Handling: Avoid impact/vibration exceeding 10G (11ms) to prevent internal damage
10 Isolation: Do not exceed specified isolation voltage ratings to prevent electric shock or equipment failure
ADA600F-24-TU实物图

ADA600F-24-TU

价格:2551.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐