领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-48-R实物图
ADA1000F-48-R商品缩略图

ADA1000F-48-R

  • 工业品

价格:4864.77价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-48-R
商品编号
C6734546
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Enclosed AC-DC power supply from Cosel, belonging to the ADA series
2 Universal input voltage support: AC85-264V or DC100-370V, adaptable to global power grids
3 High efficiency performance: Up to 89% (varies by input voltage and load), reducing energy consumption
4 Parallel operation capability: Optional master-slave or N+1 redundant configurations to enhance system reliability
5 Versatile optional functions: Harmonic attenuator (compliant with IEC61000-3-2), remote ON/OFF control, alarm output, current monitor, and fan unit for forced air cooling
6 Comprehensive safety certifications: UL60950-1, IEC60950-1, EN62368-1, DEN-AN, meeting international safety standards
7 EMI compliance: Conforms to FCC-B, CISPR22-B, EN55022-B, VCCI-B to minimize electromagnetic interference
8 Long-term warranty: Backed by a 5-year warranty (refer to the instruction manual for details)
9 Multiple mounting options: Supports A/B/C type mounting methods for flexible integration into different systems

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, sensors, and control panels in manufacturing environments
2 Test and measurement equipment: Providing stable power for oscilloscopes, signal generators, and electronic testing tools
3 Telecommunications infrastructure: Supporting base stations, network switches, and communication devices
4 Medical devices: Suitable for non-critical medical equipment like diagnostic instruments (compliant with safety standards)
5 Data centers: Supplying power to server racks, storage systems, and network components
6 Industrial control systems: Powering various control units and display modules in industrial settings

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with a maximum insertion depth of 6mm to avoid internal damage; maintain at least 20mm spacing between units for ventilation
2 Cooling: Choose convection or forced air cooling based on load and ambient temperature; adjust load factor according to derating curves
3 Safety: Disconnect power before maintenance; do not block ventilation holes; ensure proper grounding
4 Optional parts: Follow instructions when installing fan units, harmonic attenuators, or other optional components
5 Derating: Reduce load factor as ambient temperature rises (refer to ADA1000F's derating curves for specific values)
6 Guarantee: Comply with the instruction manual's terms to retain the 5-year warranty validity
ADA1000F-48-R实物图

ADA1000F-48-R

价格:4864.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐