领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-36-JR实物图
ADA1000F-36-JR商品缩略图

ADA1000F-36-JR

  • 工业品

价格:4884.82价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-36-JR
商品编号
C6734544
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Enclosed AC-DC power supply from Cosel ADA series, model ADA1000F-36-JR
2 High power output: 36V DC, rated current up to 27.8A (convection cooling) or 31.5A (forced air cooling, peak up to 63A)
3 Universal input voltage: AC85-264V or DC100-370V, suitable for global applications
4 Optional fan for enhanced cooling, supporting both convection and forced air cooling methods
5 Parallel operation capability: Master-slave or N+1 redundant configuration (optional) to ensure system reliability
6 Harmonic attenuator compliant with IEC61000-3-2 standard, reducing harmonic distortion
7 Optional functions: Remote ON/OFF control, current monitor, and alarm outputs for seamless system integration
8 High efficiency: Up to 89% typical at 100% load, minimizing energy loss
9 Comprehensive protection: Overcurrent (auto-recovery), overvoltage, and overheat protection to safeguard connected equipment
10 Safety certifications: UL60950-1, C-UL (CSA60950-1), EN62368-1, DEN-AN, meeting international safety standards
11 EMI compliance: FCC-B, CISPR22-B, EN55022-B, VCCI-B, reducing electromagnetic interference to nearby devices
12 Long lifespan: Backed by a 5-year warranty (terms per instruction manual)
13 Isolation: Input-output isolation of AC3000V (1 minute), input-ground isolation of AC2000V (1 minute), output-ground isolation of AC500V (1 minute)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, robotics, and control panels
2 Test and measurement equipment: Providing stable DC power for oscilloscopes, signal generators, and lab instruments
3 Telecommunication infrastructure: Supporting base stations, network switches, and communication gear
4 Data center and server applications: Redundant power supply for servers, storage systems, and rack-mounted equipment
5 Broadcast and media equipment: Powering video cameras, editing systems, and transmission devices
6 Medical IT equipment: Compliant with safety standards for use in medical imaging or diagnostic devices (where applicable)
7 High-reliability applications requiring continuous, stable DC power with optional redundancy

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with maximum insertion depth of 6mm to avoid internal damage. Leave at least 20mm spacing between adjacent units for ventilation
2 Derating Guidelines:
3 Convection cooling: Follow ambient temperature derating curves—load factor decreases as ambient temperature rises beyond specified thresholds
4 Forced air cooling: Ensure sufficient airflow to maintain point A (≤80°C) and point B (≤85°C) temperatures; do not block ventilation holes
5 Safety Precautions: Read the official instruction manual and "Before Using Our Product" document before operation. Avoid operating in dusty, moist, or corrosive environments
6 Wiring: For optional features (remote ON/OFF, alarms), refer to the manual for correct wiring diagrams and pin configurations
7 Guarantee: Valid only if installed and operated according to manufacturer guidelines
ADA1000F-36-JR实物图

ADA1000F-36-JR

价格:4884.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐