领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-24-FU实物图
ADA1000F-24-FU商品缩略图

ADA1000F-24-FU

  • 工业品

价格:5646.55价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-24-FU
商品编号
C6734539
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Enclosed AC-DC power supply from Cosel's ADA series
1 High power capacity: Rated output 24V DC, up to 41.7A (ACIN200V) or 25A (ACIN100V) with peak power support
2 Parallel operation options: Master-slave or N+1 redundant configuration (optional)
3 Harmonic attenuation: Complies with IEC61000-3-2 standard
4 Universal input: AC85-264V or DC100-370V range
5 Optional functions: Remote ON/OFF, alarms, current monitor, fan unit, terminal block variants
6 Efficiency: Up to 89% max
7 Protection: Overcurrent (auto-recover), overvoltage (latch type), short circuit
8 Certifications: UL60950-1, EN60950-1, FCC B, CISPR22 B, CE, UKCA, RoHS
9 Isolation: Input-output AC3000V (1min), input-ground AC2000V (1min)
10 Guarantee: 5-year (refer to manual)

使用场景 APPLICATIONS

Industrial automation: Power PLCs, servo drives, control panels
Telecom infrastructure: Base stations, routers, switches
Test & measurement: Lab instruments, oscilloscopes
Data centers: Server racks, PDUs
Broadcast equipment: Video cameras, transmission gear
Industrial robotics: Robotic arms, sensors
Critical facilities: Power distribution systems

注意事项 PRECAUTIONS

Installation: Use M4 screws (depth ≤6mm), leave ≥20mm space between units, no blocked vents
Derating: Follow temp derating curves (convection/forced cooling), adjust load factor with ambient temp
Operation: Read manual first, do not exceed ratings, no unauthorized disassembly
Maintenance: Check for loose connections/overheating, keep in clean/dry environment (-10~70°C convection, up to80°C forced air with derating)
ADA1000F-24-FU实物图

ADA1000F-24-FU

价格:5646.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐