ABS1412419
- 工业品
价格:¥24.78价格含税(税率13%)
- 品牌名称
- PANASONIC(松下)
- 商品型号
- ABS1412419
- 商品编号
- C6732724
- 商品毛重
1克(g)
- 安装方式 直型
- 端子 焊接端子
现货: 0
购买数量
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
| 属性 | 参数值 |
|---|---|
| 商品目录 | 限位开关/行程开关 |
| 安装方式 | 直型 |
| 端子 | 焊接端子 |
| 接点形式 | 单刀双掷 |
| 属性 | 参数值 |
|---|---|
| 执行器 | 铰链杠杆 |
| 销钉柱塞最大操作力 | 0.98N |
| 接触材料 | 铜镍合金+银镍合金+金包覆三层触点 |
商品详情
产品特点 FEATURES
1
Subminiature size sealed switch with high sealing performance, adopting elastomer double molding technology to ensure stable sealing quality
2
Contact material: Copper-nickel alloy + silver-nickel alloy + gold-clad triple layer, which provides excellent conductivity and corrosion resistance
3
Actuator type: Hinge lever, ensuring superior operating position precision
4
Terminal type: Solder terminal; installation type: Straight
5
Key mechanical parameters: Max operating force by pin plunger is 0.98N; contact form is SPDT (single pole double throw)
6
Protection grade: IP67 (except exposed terminal part), suitable for dusty or splashed water environments
7
Long service life: Mechanical life (non-leaf lever type) is at least 5×10^6 operations (60 cpm); electrical life (Au-clad contact type) is at least 2×10^5 operations (rated load)
8
Reliable electrical performance: Insulation resistance ≥100MΩ (500V DC); dielectric strength: 1000Vrms between non-continuous terminals, 1500Vrms between terminals and exposed metal/ground
9
Strong environmental resistance: Vibration resistance (10-55Hz, 0.75mm amplitude, contact opening ≤1ms); shock resistance (≥294m/s², contact opening ≤1ms)
使用场景 APPLICATIONS
1
Automotive industry: Used for detecting door opening and closing status
2
Household appliances: Vacuum cleaners (detection of brush rotation or dust bin installation status), gas cooking ranges (safety detection of burner ignition or valve position), personal hygiene systems (e.g., toilet seat position detection)
3
Industrial automation: Position detection of components in automated production lines, thanks to its precise operation and sealed design
4
Outdoor or harsh environment devices: Suitable for equipment that needs to resist dust or splashed water, such as outdoor monitoring devices or washing machine component detection
注意事项 PRECAUTIONS
1
Installation precautions: For ABS switches, use M2.3 screws with tightening torque not exceeding 0.29 N·m; avoid adhesive entering the switch when locking screws
2
Actuator operation: Apply force perpendicular to the actuator; do not apply direct force to the actuator in free position; overtravel should be within 70% to 100% of the rated value
3
Soldering requirements: Manual soldering time ≤3 seconds (max 350°C iron); do not move terminals within 1 minute after soldering
4
Load protection: When switching inductive loads (relays, solenoids), use an arc absorbing circuit to protect contacts
5
Environmental restrictions: Do not use in environments with silicon gas (e.g., silicone rubber, oil) to prevent contact failure; do not soak in oil or water (not completely oil-tight); do not clean the switch
6
Storage conditions: Store in dry environment with temperature between -40°C to +85°C; avoid condensation or icing which may cause operational issues like stuck parts

ABS1412419
价格:¥24.78
购买数量
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐