领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PDME1-S24-S24-S实物图
PDME1-S24-S24-S商品缩略图

PDME1-S24-S24-S

  • 工业品

价格:21.75价格含税(税率13%

品牌名称
CUI
商品型号
PDME1-S24-S24-S
商品编号
C6730637
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated DC-DC converter with 1W output power
2 Input voltage range:21.6~26.4Vdc; fixed output voltage:24Vdc
3 Output current range:4mA (minimum) to42mA (maximum)
4 Continuous short circuit protection (self-recovery function)
5 Wide operating temperature range:-40°C to +105°C
6 1500Vdc isolation voltage between input and output
7 UL 62368-1 certified and compliant with EN/BS EN 62368 safety standards
8 High efficiency up to 80% (typical)
9 Low output ripple & noise:maximum 100mVp-p
10 Single In-line Package (SIP) for easy PCB mounting
11 RoHS compliant and lead-free design

使用场景 APPLICATIONS

1 Industrial automation systems:Powering sensors,actuators or control modules in PLCs needing stable 24Vdc from 24V input
2 IoT and embedded devices:Voltage conversion for microcontrollers,wireless modules (LoRa/Zigbee) in smart IoT applications
3 Medical equipment:Suitable for low-power devices (patient monitors,d diagnostic tools) due to safety certification
4 Test and measurement instruments:Providing isolated power to precision sensors/circuits to reduce interference
5 Communication devices:Stable power for internal components of routers,modems or network switches
6 Portable electronics:Efficient conversion for battery-powered devices (handheld scanners,portable meters) to extend battery life
7 Automotive electronics:Used in in-vehicle systems requiring isolated 24V power (e.g.,vehicle diagnostics tools)
8 Automation equipment:Supporting low-power components in robotic systems or automated production lines

注意事项 PRECAUTIONS

1 Ensure input voltage is within 21.6~26.4Vdc to prevent converter damage
2 Do not exceed maximum output current (42mA) or power (1W) to avoid overheating
3 Follow recommended PCB layout and pin connection guidelines (refer to mechanical drawing)
4 Use appropriate filter capacitors (per application tables) to minimize ripple/noise
5 Operate within -40~105°C; derate output power at temperatures above 85°C
6 Maintain input-output isolation to comply with safety standards
7 Avoid prolonged output short-circuiting even with protection
8 Dispose per local electronic waste recycling rules
9 Use recommended EMC components (inductors/capacitors) for compliance
10 Do not modify internal structure/components to ensure safety/performance
PDME1-S24-S24-S实物图

PDME1-S24-S24-S

价格:21.75

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐