我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PDME1-S24-D15-S实物图
PDME1-S24-D15-S商品缩略图

PDME1-S24-D15-S

  • 工业品

价格:22.85价格含税(税率13%

品牌名称
CUI
商品型号
PDME1-S24-D15-S
商品编号
C6730635
商品毛重

1克(g)

现货: 0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: CUI Inc PDME1-S24-D15-S DC-DC converter
2 Isolated output with 1500Vdc isolation voltage
3 Compact SIP (Single In-line Package) design for easy PCB integration
4 Dual output type (±15V) with maximum output power of 1W
5 Continuous short circuit protection to enhance system reliability
6 Wide operating temperature range: -40°C to 105°C, suitable for harsh environments
7 Low no-load input current (as low as 5mA) to reduce standby power consumption
8 UL 62368-1 certified and compliant with EN/BS EN 62368 safety standards
9 High conversion efficiency up to 85%
10 ROHS compliant, meeting environmental protection requirements
11 Input voltage range: 21.6~26.4Vdc
12 Line regulation: ±1.2% (for non-3.3V output models), load regulation: ±15% (for non-3.3V output models)
13 Maximum capacitive load: 220uF (for ±15V output models)
14 Switching frequency: 270kHz (for non-3.3V input models)
15 Case material: Black flame-retardant and heat-resistant plastic (UL94V-0)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in automated production lines
2 Telecommunication equipment: Providing stable voltage for routers, switches, and base station accessories
3 Consumer electronics: Used in set-top boxes, audio amplifiers, and portable digital devices
4 Embedded systems: Supporting microcontrollers, FPGAs, and other digital circuits requiring precise voltage supplies
5 Battery-powered devices: Ideal for extending battery life due to low no-load current
6 Medical devices: Suitable for low-power medical equipment (compliant with safety standards)
7 Automotive electronics: Used in in-vehicle electronic systems that operate in wide temperature ranges
8 Test and measurement instruments: Powering precision sensors and measurement modules

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (21.6~26.4Vdc) to avoid device damage
2 Do not exceed the maximum output power (1W) or output current rating
3 Capacitive loads must not exceed the maximum allowed value (220uF for ±15V models) to prevent startup issues
4 Follow the recommended soldering process: Hand soldering at 300°C for up to 10 seconds (1.5mm from case); Wave soldering at 260°C max
5 For EMC compliance, use the recommended external circuit components (e.g., filter capacitors, inductors) as specified in the application circuit section
6 Store the device in a dry environment with temperature between -55°C and 125°C when not in use
7 Avoid operating the device beyond the specified temperature range (-40~105°C)
8 Maintain proper isolation between input and output terminals to ensure safety
9 Refer to the part number key and model table for accurate parameter matching
10 Check the revision history for the latest product information before use
PDME1-S24-D15-S实物图

PDME1-S24-D15-S

价格:22.85

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐