PDM1-S5-S5-S
- 工业品
价格:¥34.58价格含税(税率13%)
- 品牌名称
- CUI
- 商品型号
- PDM1-S5-S5-S
- 商品编号
- C6730625
- 商品毛重
1克(g)
现货: 0
购买数量
(25个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Small isolated output design
2
Compact package size
3
Single unregulated output (model-specific)
4
1500Vdc input-output isolation
5
Built-in auto-recovery short circuit protection
6
Extended operating temperature range: -40°C to 105°C
7
Antistatic protection up to 8kV
8
High efficiency at light load conditions
9
Maximum efficiency up to 80%
10
UL recognized and RoHS compliant
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors/actuators in harsh environments with wide temperature variations
2
Embedded electronic devices: Providing isolated voltage conversion for microcontrollers or peripherals
3
IoT edge devices: Ensuring stable, noise-isolated power for connected sensors
4
Consumer electronics: Efficient voltage conversion with isolation for small appliances/gadgets
5
Telecom equipment: Powering low-power components in communication modules requiring isolation
6
Automotive auxiliary systems: Suitable for non-critical electronics due to wide temperature tolerance
注意事项 PRECAUTIONS
1
Ensure minimum output load is at least 10% of full load; if load is too low, add a parallel resistor
2
Follow recommended external circuit designs for ripple reduction, avoiding exceeding maximum capacitive load limits
3
Operate within the specified temperature range (-40°C to 105°C) and storage range (-55°C to 125°C)
4
Short circuit protection is auto-recovery, but prolonged short circuits may impact lifespan
5
Handle carefully to prevent ESD damage despite 8kV protection
6
Adhere to soldering guidelines: wave soldering up to 260°C, hand soldering at 300°C for ≤10 seconds
7
Not recommended for critical applications (e.g., medical life-support systems) where failure could cause harm

PDM1-S5-S5-S
价格:¥34.58
购买数量
(25个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐