领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PCA600F-48-F2实物图
PCA600F-48-F2商品缩略图

PCA600F-48-F2

  • 工业品

价格:3732.18价格含税(税率13%

品牌名称
Cosel
商品型号
PCA600F-48-F2
商品编号
C6730197
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Low profile design with 41mm height, meeting 1U height requirements
2 Universal input support: 85-264VAC (with input voltage derating consideration) and 88-370VDC (excluding PCA1000F and PCA1500F models)
3 Compliant with medical electric equipment standards: ANSI/AAMI ES60601-1 and EN60601-1 3rd edition
4 Medical isolation grade 2MOPP for enhanced safety in medical applications
5 Equipped with AUX output (12V 0.1A) with voltage adjustable range of 5-12V
6 Constant current function available
7 Output voltage can be adjusted to near 0V (refer to item 2.6 in Instruction Manual)
8 Supports various alarm functions
9 Allows parallel operation and N+1 parallel redundancy operation for improved system reliability
10 Monitoring functions and setting values can be changed via communication (refer to item2.11 in Instruction Manual)
11 Optional UL508 certification available
12 Multiple safety agency approvals: UL62368-1, C-UL (CSA62368-1), EN62368-1, ANSI/AAMI ES60601-1, EN60601-1 3rd edition, etc.
13 Up to 5-year warranty (refer to Instruction Manual)
14 Compliant with EMI standards: FCC-B, VCCI-B, CISPR32-B, EN55011-B, EN55032-B (for PCA300F/600F models)
15 Reverse air exhaust type (F2 option) for flexible cooling system integration

使用场景 APPLICATIONS

1 Medical electric equipment: Suitable for diagnostic devices, patient monitoring systems, laboratory analysis instruments, and other medical devices requiring compliant power supplies
2 Industrial automation systems: Ideal for 1U rack-mounted industrial control equipment, PLCs, and data acquisition systems
3 High-reliability systems: Applications needing parallel redundancy (N+1) such as server farms, communication base stations, and critical industrial processes
4 Remote-controlled systems: Devices requiring remote monitoring and parameter adjustment via communication interfaces
5 Space-constrained environments: Where low-profile (1U height) power supplies are necessary to save rack space
6 Custom cooling design scenarios: Systems needing reverse air exhaust direction to align with overall airflow management

注意事项 PRECAUTIONS

1 Must read the "Instruction Manual" and "Before using our product" documents before operation (links: https://www.cosel.co.jp/redirect/catalog/en/PCA/ and https://en.cosel.co.jp/technical/caution/index.html)
2 Follow input voltage derating guidelines as specified in the derating curves
3 Ambient temperature is defined as the air temperature at the air-intake side of the power supply
4 Ripple and ripple noise specifications may differ in the hatched areas of the derating curves
5 Ensure proper mounting screw length to maintain sufficient isolation between screws and internal components
6 Do not block the built-in fans or ventilation holes to prevent overheating
7 Avoid installing the power supply using only one narrow side; use multiple mounting sides for stability
8 In dusty environments, install an air filter near the system's air suction area to prevent failures
9 For option details (e.g., coating, low leakage current), refer to section6.1 of the Instruction Manual
10 Conduct necessary EMC/EMI tests on the end equipment with the power supply installed to comply with regulations
11 Always connect the safety ground to the FG terminal for safety and compliance
12 For parallel or N+1 redundancy operation, follow the guidelines in the Instruction Manual
13 When adjusting output voltage to near 0V, refer to item2.6 in the Instruction Manual
14 For changing monitoring functions or settings via communication, refer to item2.11 in the Instruction Manual
PCA600F-48-F2实物图

PCA600F-48-F2

价格:3732.18

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐