领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBW50F-15-R实物图
PBW50F-15-R商品缩略图

PBW50F-15-R

  • 工业品

价格:703.22价格含税(税率13%

品牌名称
Cosel
商品型号
PBW50F-15-R
商品编号
C6730064
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual-output AC-DC power supply (model PBW50F-15-R) with integrated Remote ON/OFF function
2 Universal input compatibility: AC 85-264V (single-phase) or DC120-370V, adapting to global power grids
3 High efficiency performance: Up to83% at AC200V (rated current1), reducing energy consumption and heat emission
4 Power factor correction:0.98 (AC100V full load) or 0.93 (AC200V full load), minimizing harmonic distortion
5 Compliance with IEC61000-3-2 harmonic attenuation standards
6 Low EMI emissions: Meets FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B requirements
7 Comprehensive safety certifications: UL60950-1, C-UL (CSA60950-1), EN62368-1, DEN-AN
8 Compact lightweight design:31x82x120mm (WxHxD without terminal block), weight up to280g (no cover)/325g (with cover)
9 Fanless convection cooling: Reduces maintenance and noise
10 Built-in protection: Auto-recovery overcurrent and overvoltage protection
11 Green LED indicator for real-time operational status
12 Output voltage adjustment range:13.2-16.5V (positive/negative outputs adjusted simultaneously)
13 Low ripple/noise: Up to120mVp-p (0-50°C) for stable power delivery
14 Isolation ratings: INPUT-OUTPUT-RC AC3000V, INPUT-FG AC2000V, OUTPUT-RC-FG AC500V

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control panels
2 Test & measurement: Stable power for oscilloscopes, signal generators and data loggers
3 Communication systems: Supporting routers, switches and small network devices
4 Low-risk medical equipment: Compliant with EN62368-1 safety standards
5 Embedded systems: Powering single-board computers and industrial PCs
6 Laboratory R&D: Prototyping and testing electronic circuits

注意事项 PRECAUTIONS

1 Derate when using with cover; refer to manual for derating curves
2 Do not parallel with other models/series to avoid damage
3 Ensure proper grounding via 2-M3 holes to prevent shock and reduce EMI
4 Follow J.S.T. B2B-XH-A connector specs for Remote ON/OFF wiring
5 Operate within -10°C to +71°C (derate for higher temps)
6 Store in dry conditions (-20°C to +75°C), avoid condensation
7 Do not exceed CURRENT1 (1.7A) or CURRENT2 (2.4A); sum of +/- power ≤max output
8 Avoid excessive vibration (10-55Hz,2G) or impact (20G,11ms)
9 Peak loading may cause normal operational sound
10 Use recommended EMI filters (e.g., NAC-06-472) for optimal performance
PBW50F-15-R实物图

PBW50F-15-R

价格:703.22

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐