领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBW15F-15实物图
PBW15F-15商品缩略图

PBW15F-15

  • 工业品

价格:358.45价格含税(税率13%

品牌名称
Cosel
商品型号
PBW15F-15
商品编号
C6730050
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output AC-DC power supply (Cosel PBW15F-15)
2 Universal input range: AC85-264V (single phase) or DC110-370V
3 Max output wattage:15.0W; output voltage: t15 (compatible with +30V reference), adjustable range of13.2-16.5V (simultaneous ±V adjustment)
4 Current ratings: 0.5A (CURRENT1 for t15),1.0A (CURRENT2; sum of + and - power ≤15W)
5 Safety compliance: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN
6 EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
7 Harmonic attenuation: Meets IEC61000-3-2 standards
8 Protection functions: Overcurrent (auto-recover over105% rated current), overvoltage (20.0-29.0V)
9 Compact size:31×78×85mm (without terminal block), weight:200g max (235g with cover)
10 Cooling: Natural convection (fanless, low noise)
11 Indication: Green LED for power status
12 Guarantee:5-year warranty
13 RoHS compliant

使用场景 APPLICATIONS

1 Industrial automation: Small control panels, sensors, actuators, PLC modules
2 Test & measurement: Lab instruments, signal generators, oscilloscope peripherals
3 Telecommunications: Small network devices, routers, modems
4 Office automation: Printers, scanners
5 Embedded systems: DIY projects, embedded development boards (e.g., ±15V for op-amps)
6 Consumer electronics: Audio equipment repair, small appliance power replacement

注意事项 PRECAUTIONS

1 Derating required at high temperatures or with cover installed (refer to manual)
2 Do not parallel with other models
3 Ensure proper grounding via 2-M3 holes
4 Avoid condensing humidity (20-90% RH non-condensing)
5 Multiple units may affect harmonic compliance (contact Cosel)
6 Slight sound at peak loading is normal
7 M3 screw torque ≤0.8N•m
8 Optional accessories change dimensions (refer to manual)
9 Do not exceed max output power (15W total)
10 Store in dry, cool environment (-20 to +75°C)
PBW15F-15实物图

PBW15F-15

价格:358.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐