领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA75F-3R3-C实物图
PBA75F-3R3-C商品缩略图

PBA75F-3R3-C

  • 工业品

价格:792.26价格含税(税率13%

品牌名称
Cosel
商品型号
PBA75F-3R3-C
商品编号
C6729751
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: AC85-264V single-phase or DC120-370V, adaptable to global power grids
2 DC output specifications: 3.3V voltage, 15A current (max 49.5W), with output voltage adjustable between 2.85-3.63V
3 High energy efficiency: Up to 78% (at AC200V full load) and excellent power factor: 0.98 (AC100V full load) /0.87 (AC200V full load)
4 Reliable protection mechanisms: Overcurrent protection (triggers over 105% rated current, auto-recovers) and overvoltage protection (4.00-5.25V)
5 Multi-standard compliance: Safety (UL60950-1, C-UL, EN62368-1), DEN-AN; Conducted noise (FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B); Harmonic attenuation (IEC61000-3-2)
6 Compact enclosed design: Dimensions W32×H82×D135mm (without terminal block), weight max350g (with cover:400g), convection cooling
7 Value-added features: Green LED operation indicator, 5-year warranty, and coating option (included in this model -C) for enhanced durability
8 Optional functions available: Low leakage current, remote ON/OFF, vertical terminal block, etc. (refer to ordering info for details)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLC modules, sensors, control panels, and small actuator drivers
2 Test & measurement: Supporting precision instruments like oscilloscopes, signal generators, and calibration tools
3 Communication systems: Supplying power to small routers, network switches, and communication accessories
4 R&D labs: Used in prototype development of consumer electronics or industrial devices
5 Medical equipment: Suitable for low-power medical devices compliant with safety standards (confirm end-device certification)
6 Embedded systems: Powering embedded controllers and peripheral modules in various applications

注意事项 PRECAUTIONS

1 Derating is mandatory when operating with a cover or at ambient temperatures beyond the recommended range; consult the instruction manual for derating curves
2 Ensure proper grounding via the FG terminal to meet safety and EMC requirements
3 Do not parallel this unit with other models/series; parallel operation is only allowed for specified models (check manual)
4 Follow wiring specifications for optional features like remote ON/OFF to avoid malfunctions
5 Conduct EMC/EMI tests on the end equipment to ensure compliance with local regulations
6 Avoid prolonged peak loading to prevent abnormal noise or performance degradation
7 Adhere to mounting torque limits: 0.49N·m (chassis) and M3 screws:0.8N·m to ensure stability
8 Store in a dry, cool environment (-20 to +75°C) when not in use
PBA75F-3R3-C实物图

PBA75F-3R3-C

价格:792.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐