领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA75F-12-V实物图
PBA75F-12-V商品缩略图

PBA75F-12-V

  • 工业品

价格:650.73价格含税(税率13%

品牌名称
Cosel
商品型号
PBA75F-12-V
商品编号
C6729736
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: PBA75F-12-V
2 Universal input: AC85-264V single-phase or DC120-370V
3 DC output:12V,6.3A (max 75.6W)
4 High efficiency: AC100V input 81% typical, AC200V input83% typical
5 Good power factor: AC100V input0.98 typical, AC200V input0.93 typical
6 Built-in protection: Overcurrent (auto recovery over105% rated current), overvoltage (15.0-18.0V)
7 Safety approvals: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN compliant
8 EMC compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
9 Harmonic attenuation: Complies with IEC61000-3-2
10 Option V: External output voltage setting potentiometer (adjustment range:10.0-13.2V)
11 Compact size:32×82×135mm (1.26×3.23×5.31 inches), lightweight:350g max (with cover:400g max)
12 Cooling method: Natural convection
13 Operation indicator: Green LED
14 Isolation: Input-output-RC AC3000V/1min, input-FG AC2000V/1min, output-RC-FG AC500V/1min

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators and control systems
2 Test and measurement instruments: Stable power for oscilloscopes, signal generators and analyzers
3 Communication equipment: Supports network switches, routers and small telecom devices
4 Office automation: Power for printers, scanners and network peripherals
5 Embedded systems: Suitable for embedded development boards and custom electronic devices
6 Audio/visual equipment: Stable power for professional AV devices

注意事项 PRECAUTIONS

1 Derating required when operating at high temperatures (refer to manual for derating curve) or with cover installed
2 Do not parallel with other models
3 Ensure proper safety ground connection to unit's 2-M3 holes
4 Avoid operating in condensation, excessive dust or corrosive gas environments
5 Follow torque specs: Mounting ≤0.49N·m; M3 screw tightening ≤0.8N·m
6 External voltage adjustment must stay within10.0-13.2V range
7 Slight sound at peak loading is normal
8 Do not expose to impact/vibration beyond specs (vibration:10-55Hz/2G; impact:20G/11ms)
PBA75F-12-V实物图

PBA75F-12-V

价格:650.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐