领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA600F-5-GF4实物图
PBA600F-5-GF4商品缩略图

PBA600F-5-GF4

  • 工业品

价格:3350.21价格含税(税率13%

品牌名称
Cosel
商品型号
PBA600F-5-GF4
商品编号
C6729730
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Cosel, Model: PBA600F-5-GF4
1 Universal AC input range: AC85-264V 1f or DC120-350V
2 DC output specifications: 5V 120A (ACIN100V/200V), maximum output wattage of 600W
3 Built-in protection functions: Overcurrent (automatic recovery), overvoltage
4 Integrated functional features: Remote sensing, remote ON/OFF
5 EMI compliance: FCC Part15 classB, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
6 Safety certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN compliant
7 Optional configurations (GF4): Low leakage current (G option), low-speed fan (F4 option)
8 Cooling method: Forced cooling via internal low-speed fan
9 Physical dimensions: 120×61×190mm (W×H×D without terminal blocks/screws), weight up to 1.6kg
10 Ripple and noise control: Ripple ≤80mVp-p (0-50℃), ripple noise ≤120mVp-p (0-50℃)

使用场景 APPLICATIONS

1 Industrial automation systems: Suitable for powering PLCs, motor drives, and control panels requiring stable 5V high-current power
2 Test and measurement instruments: Ideal for oscilloscopes, signal generators, and precision testing equipment
3 Telecommunication equipment: Applicable to base stations, routers, and network switches
4 Data center components: Used for storage systems, server motherboards, and high-power network devices
5 Broadcast and media equipment: Suitable for video editing workstations, transmission gear, and studio equipment
6 Embedded system development: Perfect for high-power prototype boards and embedded system testing

注意事项 PRECAUTIONS

1 Operating environment: Ensure the working temperature is within -20~+71℃ (derating is required at higher temperatures), relative humidity between 20-90% (non-condensing), and altitude not exceeding 3000m
2 Installation guidelines: Mount the device with proper ventilation to avoid blocking airflow; use the specified torque for mounting screws (1.2N·m max for mounting holes,1.6N·m for M4 screws)
3 Electrical safety: Connect the safety ground to the FG terminal correctly; avoid reverse polarity in input/output wiring
4 Maintenance tips: Regularly clean the low-speed fan to prevent dust accumulation and ensure efficient cooling
5 Startup and restart: Allow a startup time of about 400ms (at ACIN100V, full load); wait at least 3 seconds before restarting after shutdown
6 Load management: Do not exceed the rated current of 120A for 5V output; rely on the built-in overcurrent protection function
7 Leakage current: For the low leakage current option (G), verify compliance with the safety standards of the end device
PBA600F-5-GF4实物图

PBA600F-5-GF4

价格:3350.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐