我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA1500F-48-U实物图
PBA1500F-48-U商品缩略图

PBA1500F-48-U

  • 工业品

价格:9778.55价格含税(税率13%

品牌名称
Cosel
商品型号
PBA1500F-48-U
商品编号
C6729564
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power output: 1680W maximum, 48V DC output (32A@AC100V,35A@AC200V) suitable for heavy-load applications
2 Wide input range: AC85-264V single-phase or DC120-370V, adaptable to diverse power grid conditions
3 Efficient performance: Up to 87% efficiency (AC200V) and high power factor (0.98@AC100V,0.95@AC200V) to minimize energy loss
4 Comprehensive protections: Overcurrent (auto-recovery) and overvoltage protection to safeguard connected devices
5 Functional features: Built-in remote sensing (voltage drop compensation) and remote ON/OFF; forced cooling via internal fan ensures stable operation
6 Compliance & reliability: Meets UL60950-1, C-UL, EN62368-1 safety standards; EMI compliant with FCC B/VCCI B (additional filter may be needed for full Class B); harmonic attenuation per IEC61000-3-2; 5-year warranty
7 Compact design: 178x61x268mm dimensions, 3.4kg max weight for easy integration

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, motor drives, and sensors in manufacturing lines
2 Telecommunications: Base stations, network switches, and routers requiring stable 48V power
3 Test & measurement: High-precision instruments needing consistent voltage and low ripple
4 Data centers: Supporting server components or storage systems
5 Renewable energy: Inverters or battery management systems requiring DC power conversion

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal); avoid blocking fan vents for cooling efficiency
2 Load limits: Do not exceed rated current (32A@AC100V/35A@AC200V); follow peak loading duty cycle guidelines
3 Input compliance: Use within AC85-264V/DC120-370V range to prevent damage
4 Remote operations: Use compatible connectors (J.S.T B2B-XH-A) for remote ON/OFF; correctly wire remote sensing
5 Maintenance: Regularly clean vents and check fan operation; do not open the unit without training
6 Derating: Reduce load in high-temperature environments (refer to manual for details)
7 Safety: Disconnect power before maintenance; comply with local electrical codes
PBA1500F-48-U实物图

PBA1500F-48-U

价格:9778.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐