PBA100F-12-RN
- 工业品
价格:¥957.15价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- PBA100F-12-RN
- 商品编号
- C6729504
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Single-output AC-DC power supply with 12V DC output, 8.5A rated current, 102W maximum power
2
Universal input range: AC 85-264V (1-phase) or DC 120-370V, adaptable to global power grids
3
High efficiency: Up to 83% at AC 200V input, reducing energy consumption
4
Built-in protections: Overcurrent (auto-recoverable) and overvoltage protection to safeguard connected devices
5
Multiple safety certifications: UL60950-1, C-UL (CSA60950-1), EN62368-1, DEN-AN compliant for reliable operation
6
EMI compliance: Meets FCC Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B standards to minimize electromagnetic interference
7
Harmonic attenuation: Complies with IEC61000-3-2 to reduce harmonic distortion and meet grid requirements
8
Included optional features (RN suffix): Remote ON/OFF function for convenient power control, and protective cover for dust resistance
9
Compact and lightweight design: 32×93×147mm (W×H×D) size, 440g max (without cover)/500g max (with cover), easy to integrate into equipment
10
Convection cooling: Fanless operation for low noise and reduced maintenance
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2
Test and measurement: Providing stable power for oscilloscopes, signal generators, and precision testing equipment
3
Telecommunications: Supporting small network devices like routers, switches, and access points
4
Commercial equipment: Powering printers, copiers, display systems, and office automation devices
5
Embedded systems: Used in custom electronic prototypes and embedded devices requiring 12V DC power
6
Laboratory applications: For circuit prototyping and testing in R&D environments
注意事项 PRECAUTIONS
1
Ensure proper grounding to the FG terminal during installation to prevent electric shock and reduce interference
2
Do not exceed the specified input voltage range (AC85-264V or DC120-370V) to avoid damage to the power supply
3
Follow derating guidelines when operating at high temperatures (up to +71°C) or altitudes (max 3000m)
4
When using the remote ON/OFF function, connect the RC terminals correctly using the specified JST connector (B2B-XH-A)
5
Derating may be required if operating with the protective cover installed
6
Parallel operation with other power supply models is not allowed
7
Keep the device clean and free of dust to maintain effective convection cooling
8
Store in a dry environment with temperatures between -20°C and +75°C (non-condensing humidity)
9
Use appropriate wire gauge for input and output connections to prevent voltage drop or overheating

PBA100F-12-RN
价格:¥957.15
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐