我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
91MCE30-P3B实物图
91MCE30-P3B商品缩略图

91MCE30-P3B

  • 工业品

价格:683.29价格含税(税率13%

商品型号
91MCE30-P3B
商品编号
C6722392
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Mini compact package size, ideal for space-limited industrial OEM applications
2 Direct acting contacts designed to open normally closed (NC) contacts when actuated
3 Sealed to IP67, NEMA 1,4,12,13 standards, suitable for outdoor and harsh environment use
4 Compliant with global approvals including CE, cULus, CCC, meeting most market requirements
5 Offers 9 different actuator styles for flexible design adaptation
6 Supports both slow-action and snap-action circuit options for diverse application needs
7 Connection options include pre-leaded cables in various lengths or M12 connectors with side/bottom exits
8 Expected mechanical life of up to 5 million operations, ensuring long-term reliability
9 20mm mounting pattern meets industry standards, allowing gang mounting for multi-switch circuit applications
10 Cost-competitive solution, serving as a drop-in replacement for many existing products while maintaining Honeywell's quality standards

使用场景 APPLICATIONS

1 Machine equipment: Used in automated production lines to detect component positions or machine states
2 Material handling systems: Applied in conveyors, sorters, or palletizers to trigger position-based actions
3 Aerial lifts: Integrated into lift mechanisms to limit movement range and ensure operational safety
4 Forklifts: Used to detect fork position or door status for safety interlocking
5 Off-road and outdoor equipment: Suitable for construction machinery, agricultural vehicles, or mining equipment due to IP67 sealing
6 Packaging machinery: Applied to monitor packaging process steps like lid closure or box alignment
7 Textile machinery: Used to detect thread breakage or roller position for process control

注意事项 PRECAUTIONS

1 For applications concerning human safety: Only use normally closed (NC) contacts with positive opening (identified by the symbol Ⓟ), and ensure actuators are designed for safety functions
2 Do NOT use this switch for safety interlocks, tamper, remove, or bypass it unless specifically designed for such use
3 Always disconnect power before performing installation, maintenance, or servicing to avoid hazardous voltage risks
4 Strictly adhere to all installation and maintenance instructions provided by Honeywell
5 Consult local safety agencies and their requirements when integrating the switch into systems involving personnel, machinery, or control elements affecting safety
6 Failure to comply with safety instructions may result in death or serious injury
7 The product sheet information is for reference only; use complete installation, operation, and maintenance documentation for proper application
91MCE30-P3B实物图

91MCE30-P3B

价格:683.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐