领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
91MCE29-S3B实物图
91MCE29-S3B商品缩略图

91MCE29-S3B

  • 工业品

价格:683.29价格含税(税率13%

商品型号
91MCE29-S3B
商品编号
C6722390
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Mini compact design: Fits space-limited applications for modern industrial OEMs; gang mountable for multi-circuit needs; 20mm mounting pattern meets most industry standards
2 Direct acting contacts: Designed to open normally closed (NC) contacts when actuated
3 High environmental durability: Sealed to IP67, NEMA 1,4,12,13 standards, suitable for outdoor and harsh industrial environments
4 Global compliance: CE, cULus, CCC approved, meeting most global market requirements
5 Flexible configuration options: 9 actuator styles available; slow-action and snap-action circuit choices; pre-leaded cables (various lengths) or M12 connectors (side/bottom exits); side or bottom exit connection options
6 Long service life: Expected mechanical life of up to 5 million operations
7 Cost-effective: Competitively priced, serving as a drop-in replacement for many existing limit switch products while maintaining Honeywell's quality standards

使用场景 APPLICATIONS

1 Machine equipment: Used in various industrial machines for position detection and limit control
2 Material handling systems: Applied in conveyor belts, sorting equipment to monitor component positions
3 Aerial lifts: For safety limit control in lift operations to prevent overtravel
4 Forklifts: Used to detect the position of forks or other moving parts for operational safety
5 Off-road and outdoor equipment: Suitable for harsh outdoor environments due to IP67 sealing, such as in construction machinery or agricultural equipment

注意事项 PRECAUTIONS

1 Safety-related applications: Only use normally closed (NC) contacts with positive opening (marked by symbol); do not use standard actuators for safety functions; never defeat, tamper with, or bypass the switch; always disconnect power before servicing; strictly adhere to all installation and maintenance instructions; consult local safety agencies for requirements related to safety-critical elements
2 General precautions: This product sheet is for reference only—always use the complete installation, operation, and maintenance literature provided by Honeywell; improper use or non-compliance with instructions may result in death or serious injury
3 Environmental conditions: Operate within the temperature range of -25°C to +85°C (without ice formation) and humidity ≤95% RH
91MCE29-S3B实物图

91MCE29-S3B

价格:683.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐