领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
91MCE27-PQ实物图
91MCE27-PQ商品缩略图

91MCE27-PQ

  • 工业品

价格:448.32价格含税(税率13%

商品型号
91MCE27-PQ
商品编号
C6722386
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Mini compact limit switch from Honeywell's 91MCE series, designed for space-limited industrial OEM applications.
2 Direct acting contacts open normally closed (NC) circuits when actuated, ensuring reliable signal control.
3 Sealed to IP67 and compliant with NEMA 1,4,12,13 standards, suitable for outdoor and harsh environment use.
4 Global certification compliance including CE, cULus, and CCC, meeting most regional approval requirements.
5 Offers 9 actuator styles and both slow-action and snap-action circuit options for design flexibility.
6 Connection options: Pre-leaded cables (various lengths) or M12 connectors with side/bottom exit choices.
7 Long mechanical life of up to 5 million operations, ensuring durable performance in industrial settings.
8 Epoxy-sealed rugged die-cast housing enhances environmental durability against dust, moisture, and vibration.
9 20mm mounting pattern meets standard industry requirements, allowing easy integration and gang mounting for multi-switch setups.
10 Cost-effective replacement option for many existing limit switch products, maintaining Honeywell's quality standards.

使用场景 APPLICATIONS

1 Industrial machine equipment: Used to detect position limits of moving parts in machinery.
2 Material handling systems: Applied in conveyors, sorters, and automated storage to control movement boundaries.
3 Aerial lifts: For position sensing in lift arms or platform movements to ensure safe operation.
4 Forklifts: Used to detect fork position or door opening/closing limits in warehouse operations.
5 Off-road and outdoor equipment: Suitable for construction vehicles, agricultural machinery, and other outdoor industrial applications due to IP67 rating.
6 Space-constrained OEM applications: Ideal for modern industrial equipment where compact size is required.

注意事项 PRECAUTIONS

1 Safety application guidelines: Only use normally closed (NC) contacts identified by the 'positive opening' symbol for safety-related uses; do not use this switch as a non-positive opening (NPO) safety interlock, tamper, or bypass it.
2 Servicing precautions: Disconnect power before any maintenance or disassembly to prevent electric shock or equipment damage.
3 Compliance with regulations: Strictly adhere to all installation and maintenance instructions; consult local safety agencies and their requirements when integrating with safety links, interfaces, or control elements affecting safety.
4 Documentation usage: The product sheet is for reference only; do not use it as an installation, operation, or maintenance guide—refer to complete product documentation for proper usage.
5 Guarantee and support: For application assistance, contact Honeywell's official sales or technical support channels; the product warranty covers defective materials and workmanship (refer to official warranty terms for details).
91MCE27-PQ实物图

91MCE27-PQ

价格:448.32

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐