领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
91MCE16-S5B实物图
91MCE16-S5B商品缩略图

91MCE16-S5B

  • 工业品

价格:762.07价格含税(税率13%

商品型号
91MCE16-S5B
商品编号
C6722382
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Mini compact design fits space-limited industrial applications, compatible with modern industrial OEMs.
1 Direct acting contacts open normally closed (NC) circuits when actuated, ensuring reliable signal triggering.
2 Sealed to IP67, NEMA 1,4,12,13 standards, suitable for outdoor and harsh environment applications.
3 Compliant with global approvals including CE, cULus, CCC, meeting most regional industrial requirements.
4 Offers 9 actuator styles (plunger, roller, side rotary lever etc.) and both slow-action and snap-action circuit options for design flexibility.
5 Connection options: pre-leaded cables in various lengths or M12 connectors with side/bottom exits.
6 Epoxy-sealed rugged die-cast housing enhances environmental durability against dust, moisture and vibration.
7 20mm mounting pattern meets global standards; can be gang-mounted for applications needing multiple switch circuits.
8 Expected mechanical life of up to 5 million operations, ensuring long-term reliability.
9 Cost-effective drop-in replacement for many existing limit switch products, maintaining Honeywell quality standards.

使用场景 APPLICATIONS

Machine equipment: Position sensing in automated machine tools (e.g., lathes, milling machines) to control movement limits.
1 Material handling systems: Conveyor belt position detection, palletizer stop limits, or sorting equipment trigger points.
2 Aerial lifts: Safety limit detection for lift height, platform extension, or door interlock to prevent unsafe operation.
3 Forklifts: Load position monitoring, mast tilt limits, or seat belt interlock systems to ensure operator safety.
4 Off-road and outdoor equipment: Suspension travel limits in construction vehicles, door position sensing in agricultural machinery, or weather-resistant control in mining gear.
5 Industrial automation lines: Assembly line part presence checks, robotic arm movement limits, or packaging machine cycle triggers.

注意事项 PRECAUTIONS

For safety-critical applications involving human safety: Only use NC contacts identified by the "positive opening" symbol; do not use for safety if the switch is not designed for safety applications (e.g., no defeat/tamper, non-NC contacts).
1 Installation and maintenance: Disconnect power before servicing; strictly adhere to all installation and maintenance instructions provided.
2 Environmental conditions: Operate within the temperature range of -25°C to 85°C (-13°F to 185°F) without ice formation; humidity ≤95% RH.
3 Do not modify, tamper with, or bypass the switch; avoid using in applications not specified in the product documentation.
4 Consult local safety agencies and their requirements when installing switches in systems involving safety-critical elements (locks, interlocks, control components).
5 The product sheet information is for reference only; do not use as a replacement for complete installation, operation, and maintenance guides.
91MCE16-S5B实物图

91MCE16-S5B

价格:762.07

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐