领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TPP 150-112A-J实物图
TPP 150-112A-J商品缩略图

TPP 150-112A-J

  • 工业品

价格:488.63价格含税(税率13%

品牌名称
TRACO POWER
商品型号
TPP 150-112A-J
商品编号
C6719066
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC/DC open frame power supply (model TPP150-112A-J) with 150W output power
2 Output voltage:12VDC (non-adjustable, ±10% adjustment via trim potentiometer)
3 Compact size:2.0 inches ×4.0 inches open frame design
4 Reinforced double I/O isolation, meeting 2x MOPP medical safety standards (IEC/EN60601-1 3rd edition)
5 Low leakage current (<100uA) suitable for BF-rated medical applications
6 High efficiency up to92%, active power factor correction (PFC >0.95)
7 Low standby power consumption (<0.3W) compliant with ErP directive
8 Wide operating temperature range: -25°C to +85°C (full load), up to +80°C at50% load
9 Multiple protection functions: overvoltage, short circuit protection
10 Certifications: CE, UKCA, EAC, CB Scheme, RoHS, REACH compliant
11 5-year product warranty for long-term reliability
12 JST connection for quick and secure installation
13 Supports operation up to5000m altitude
14 Complies with IPC-A-610 Level3 acceptance criteria for electronic assemblies

使用场景 APPLICATIONS

1 Medical equipment: Suitable for BF-rated devices like patient monitors and diagnostic tools due to low leakage current and 2x MOPP isolation
2 Industrial automation: Power supply for control systems, sensors, and actuators in industrial environments
3 Space-constrained applications: Open frame design fits compact electronic assemblies
4 Demanding safety scenarios: Where reinforced isolation and strict safety compliance are required
5 Commercial electronics: Reliable power conversion for various commercial devices

注意事项 PRECAUTIONS

1 Installation: Follow classic mount instructions; do not exceed mounting screw torque of5 kgf/cm (0.49 Nm)
2 Operating conditions: Avoid exceeding -25°C to +85°C full load temperature range
3 Electrical safety: Ensure proper grounding and isolation to prevent electric shock
4 Load management: Do not exceed maximum output current (12500mA) to avoid overloading
5 Maintenance: No user-serviceable parts; contact qualified personnel for repairs
6 Compliance: Adhere to applicable safety and EMC regulations for intended use
TPP 150-112A-J实物图

TPP 150-112A-J

价格:488.63

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐