TMW 24-124
- 工业品
价格:¥285.27价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- TMW 24-124
- 商品编号
- C6718907
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: TRACO POWER, model: TMW24-124
2
Output parameters: 24V DC, 1000mA, maximum 24W
3
Fully encapsulated design with IP68 certification (dust-resistant and waterproof)
4
Wide operating temperature range: -20°C to +80°C
5
Flexible mounting options: wall outlet boxes (with flying leads), screw-mountable on wood or inside furniture
6
Safety certifications: IEC/EN 62368-1, IEC/EN 60335-1, 2xMOPP certified (compliant with IEC/EN60601-1 3rd edition)
7
Low leakage current: <100μA (suitable for BF applications)
8
Reinforced I/O isolation: 4000V AC
9
Built-in protections: short-circuit (SCP), overvoltage (OVP), overtemperature (OTP)
10
5-year product warranty
11
Full-range input voltage: 85-264V AC
12
Stable output: voltage regulation ±2% max (input variation), ±0.5% max (load variation 10-90% for 24V model)
13
Low ripple noise: ≤140mVp-p (20Hz-20MHz)
14
Multiple global certifications: CE, UKCA, EAC, CB, UL
使用场景 APPLICATIONS
1
Medical equipment applications (compliant with 2xMOPP and BF leakage current standards)
2
Household appliances: LED controllers, furniture luminaires
3
Industrial devices: suitable for dusty/wet environments (IP68)
4
Wall outlet box installations (using flying leads)
5
Mounting on wooden surfaces or inside furniture (screw-mount)
6
Demanding environments with extreme temperatures (-20°C to +80°C)
7
General AC/DC power conversion needs across medical, household and industrial sectors
注意事项 PRECAUTIONS
1
Follow mounting screw torque specification: 0.9-1.1 Nm
2
Do not operate beyond the rated temperature range (-20°C to +80°C); derate power at high temperatures (2% per K above 50°C) or low input voltage (2% below 100V AC)
3
Ensure correct wiring according to pinout: Brown (AC IN L), Blue (AC IN N), Black (-OUT), Red (+OUT)
4
Use in compliance with safety standards for the target application (e.g., BF for medical devices)
5
Avoid physical damage to the encapsulated housing to maintain IP68 protection
6
The 5-year warranty is valid under normal use; improper installation or misuse may void it
7
Check leakage current requirements of your application before use (≤100μA for BF)
8
All specifications apply at 230V AC, resistive full load and +25°C after warm-up unless stated otherwise

TMW 24-124
价格:¥285.27
购买数量
个
(10个/盒,最小起订量1个,递增量:1)