领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TL6100AF130QP实物图
TL6100AF130QP商品缩略图

TL6100AF130QP

  • 工业品

价格:3.69价格含税(税率13%

品牌名称
E-Switch
商品型号
TL6100AF130QP
商品编号
C6717846
商品毛重

1克(g)

  • 广东仓0

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Electrical specifications: 50mA current rating at 12VDC, suitable for low-power electronic circuits
2 Long service life: Up to 1,000,000 actuation cycles (for 130gf operating force model), ensuring durability in frequent-use applications
3 Reliable electrical performance: Initial contact resistance ≤100mΩ, insulation resistance ≥100MΩ at 100VAC, dielectric strength of 500VAC for 1 minute, minimizing signal loss and ensuring safety
4 Wide temperature range: Operating temperature from -40°C to 85°C and storage temperature from -40°C to 85°C, adaptable to harsh environmental conditions
5 Precise mechanical parameters: Actuation travel of 0.50mm, 130gf operating force (for this model), SPST contact arrangement (single-pole single-throw)
6 Flexible configuration options: Multiple actuator lengths (4.70mm/5.20mm/6.90mm/10.00mm) and contact plating choices (gold/silver) to meet diverse design needs
7 Convenient packaging: Tube packaging for easy storage and handling
8 Compliance: RoHS compliant, meeting environmental standards
9 Process sealed design: Enhances protection against dust and moisture, improving reliability in various environments

使用场景 APPLICATIONS

1 Audio/Visual equipment: Professional mixers, audio interfaces, and AV control panels
2 Computer peripherals: Wired/wireless mice, mechanical keyboards, and external storage devices
3 Consumer electronics: Portable media players, home appliance control panels, and smart gadgets
4 Instrumentation: Industrial test meters, laboratory measurement tools, and control system interfaces
5 Telecommunication devices: Landline phones, modems, and network communication terminals
6 Medical equipment: Diagnostic monitors, patient monitoring devices, and clinical laboratory instruments

注意事项 PRECAUTIONS

1 Operate the switch strictly within its specified electrical rating (50mA @12VDC) to avoid overloading and damage
2 Do not expose the switch to temperatures outside the range of -40°C to 85°C during operation or storage
3 Handle the PCB-mount switch carefully to prevent bending of pins or physical damage to the actuator
4 For applications requiring superior corrosion resistance and long-term reliability, opt for gold contact plating
5 The TL6100AF130QP model features an actuation force of 130gf; confirm compatibility with your device's design requirements before selection
6 Refer to E-Switch's official website or latest product documentation for the most up-to-date specifications, as parameters may change without prior notice
TL6100AF130QP实物图

TL6100AF130QP

价格:3.69

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐