领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TL3253BRNBRNF160Q实物图
TL3253BRNBRNF160Q商品缩略图

TL3253BRNBRNF160Q

  • 工业品

价格:23.5价格含税(税率13%

品牌名称
E-Switch
商品型号
TL3253BRNBRNF160Q
商品编号
C6717800
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Electrical specifications: 50mA @12V DC rating, 500,000 cycles life expectancy, ≤100mΩ contact resistance, ≥100MΩ insulation resistance (100V DC), 250V AC min dielectric strength (1 minute)
2 Mechanical attributes: 0.25mm travel distance, 160gf operating force, SPST Normally Open contact arrangement, right angle mount design
3 Design options: Illumination options with dual stacked LEDs, multiple cap options (A: stopped cap, B: rounded cap) available
4 Compliance: RoHS compliant, suitable for environmentally conscious applications

使用场景 APPLICATIONS

1 Audio/Visual equipment: Mixers, audio consoles, video editing devices
2 Computer peripherals: Keyboards, mice, external storage controllers
3 Consumer electronics: Remote controls, home entertainment systems, gaming accessories
4 Industrial equipment: Control panels for machinery, automation systems
5 Telecommunication devices: Network routers, communication terminals, signal processors
6 Medical equipment: Diagnostic monitors, surgical instruments, patient care devices

注意事项 PRECAUTIONS

1 Installation: Follow the provided PCB layout dimensions to ensure proper fit and electrical connection
2 Operation: Do not exceed the rated voltage (12V DC) or current (50mA) to prevent component failure
3 Environmental: Avoid exposure to temperatures outside the range of -30°C to 80°C during operation or storage
4 Handling: Protect the actuator and LED components from physical damage during assembly or use
5 Compliance: Dispose of the product according to local RoHS waste management regulations
TL3253BRNBRNF160Q实物图

TL3253BRNBRNF160Q

价格:23.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐