领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
8C24-P250-I5-AQ实物图
8C24-P250-I5-AQ商品缩略图

8C24-P250-I5-AQ

  • 工业品

价格:16984.03价格含税(税率13%

品牌名称
Advanced Energy
商品型号
8C24-P250-I5-AQ
商品编号
C6715507
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model identity: Advanced Energy UltraVolt High Power C Series DC-DC converter (model:8C24-P250-I5-AQ), designed for high-voltage capacitor charging applications
2 Electrical specs: 24VDC input (23-30VDC range), up to 8kV DC regulated output (single output, positive polarity), 250W maximum output power
3 Performance highlights: Controlled high voltage overshoot to enhance external load component longevity; output ripple <1.0% (nominal); temperature coefficient of 50 ppm/°C for stable operation across temperature ranges; fast rise times for capacitor charging with minimal overshoot
4 Configurable options: Equipped with I5 enhanced interface (5V control and monitoring) and AQ arc quench option (includes arc detection function) for optimized performance in specific use cases
5 Design & reliability: Modular and robust construction (aluminum case, anodized per MIL-A-8625 Type II); natural convection and conduction cooling; factory-configurable performance, control, and integration options to adapt to application needs
6 Certifications: UL/cUL recognized, compliant with IEC-60950-1 safety standard, CE Mark (LVD) and RoHS compliant, ensuring adherence to international safety and environmental regulations

使用场景 APPLICATIONS

1 Capacitor charging and pulsed power systems: Ideal for applications requiring fast, controlled charging of capacitors with minimal voltage overshoot, such as in pulsed power generators
2 High potential testing and ESD applications: Suitable for high voltage testing of components (like insulation testing) and electrostatic discharge (ESD) simulation setups
3 Automated Test Equipment (ATE): Can be integrated into ATE systems for high voltage testing of electronic devices and components during manufacturing or quality control processes
4 Lasers and optoelectronics: Used in laser systems that require high voltage power supplies for pumping or modulation, as well as in optoelectronic devices needing precise high voltage inputs
5 Ultrasonic pulse generators: Compatible with ultrasonic equipment that uses pulsed high voltage to generate ultrasonic waves for non-destructive testing or industrial cleaning applications

注意事项 PRECAUTIONS

1 Safety precautions: This product handles high voltage—read and understand all documentation before installation, operation, or maintenance. Never defeat safety interlocks or grounding connections to avoid electric shock or equipment damage
2 Installation: Ensure the unit is mounted in a location with adequate ventilation (natural convection cooling is standard); follow mechanical specifications for mounting (aluminum case with standard dimensions for 250W models); use compatible cables for connections (e.g., LGH3 connector requires CA-20KV-1000-0 cable as specified)
3 Operation: Maintain input voltage within the 23-30VDC range; allow a 50-minute warm-up interval for stable performance (0.02% stability at 100% output after warm-up); avoid operating outside the specified temperature range (-40°C to 65°C for operation, -55°C to 105°C for storage)
4 Maintenance & customization: Do not attempt to modify or service the unit yourself—contact Advanced Energy factory for custom configurations, repairs, or technical support; keep the unit free from dust and moisture
5 ESD handling: The product has static-dissipative labels; handle with proper electrostatic discharge (ESD) precautions to prevent damage to internal components
8C24-P250-I5-AQ实物图

8C24-P250-I5-AQ

价格:16984.03

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐