领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
8C24-P250实物图
8C24-P250商品缩略图

8C24-P250

  • 工业品

价格:16012.43价格含税(税率13%

品牌名称
Advanced Energy
商品型号
8C24-P250
商品编号
C6715496
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Regulated DC-to-DC converter designed for high-voltage capacitor charging applications
2 Part of Advanced Energy UltraVolt High Power C Series, model 8C24-P250
3 Input specifications: 24 VDC nominal input voltage, input voltage range of 23 to 30 VDC
4 Output specifications: Positive polarity, maximum output power of 250 W, maximum output voltage up to 8 kV DC (8C series)
5 Key performance attributes: Controlled high voltage overshoot to extend external load component lifespan, output ripple <1.0%, temperature coefficient of 50 ppm/°C
6 Integration features: Simplified integration with optional 0 to 5 VDC or 0 to 10 VDC control interface, reliable modular design, factory-configurable performance, control and integration options
7 Certifications: UL/cUL recognized, compliant with IEC-60950-1, CE Mark (LVD) and RoHS standards

使用场景 APPLICATIONS

1 Capacitive charging and pulsed power applications
2 High potential testing and Electrostatic Discharge (ESD) testing
3 Automated Test Equipment (ATE)
4 Laser and optoelectronic systems
5 Ultrasonic pulse generator systems

注意事项 PRECAUTIONS

1 Read and understand all product documentation before installing, operating, or maintaining the converter
2 Follow all safety instructions to prevent property damage and serious or fatal bodily injury; never defeat safety interlocks or grounding systems
3 The product’s specifications are subject to change without prior notice; Advanced Energy is not responsible for errors or omissions in documentation
4 Ensure proper cooling via natural convection and conduction as per mechanical specifications
5 Use the correct cables for connectors (e.g., CA-20KV-1000 for LGH1 type connectors, CA-40KV-1007 for LGH5 type connectors)
6 For specialized voltage ranges, packaging, or environmental needs, contact the factory for customized configurations
8C24-P250实物图

8C24-P250

价格:16012.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐