领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
83134004实物图
83134004商品缩略图

83134004

  • 工业品

价格:95.4价格含税(税率13%

品牌名称
Crouzet
商品型号
83134004
商品编号
C6713776
商品毛重

1克(g)

  • 广东仓0

购买数量

(624/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Double-break flexible leaf snap-action mechanism for reliable contact separation
2 Normally closed (2-pole AC) function with front face output connections (X1)
3 Wide electrical rating range: 1mA @4.5V ~6A @250V AC; compatible with 1/2HP@120V AC and 1/3HP@240V AC loads
4 High durability: Mechanical life of 10 million operations and electrical life of 100 thousand operations
5 Broad temperature adaptability: Operates from -40°C to +125°C, suitable for harsh environments
6 Flame-retardant case material: PA66 GF (UL94-V0, GWIT960°C, GWFI775°C) ensuring safety
7 High-quality contacts and terminals: Silver/gold-plated contacts (dual-current capability) and copper-nickel plated terminals for good conductivity and corrosion resistance
8 IP40 protection level for the mechanism, preventing dust ingress
9 Multiple actuator options (flat, folded, roller, adjustable, etc.) and standard mounting positions for flexible integration

使用场景 APPLICATIONS

1 Industrial automation: Conveyor systems, packaging machinery, robotic arms for position detection or limit control
2 Household appliances: Washing machines, dishwashers, refrigerators for door/lid position sensing or cycle control
3 Automotive electronics: Vehicle door locks, window regulators, seat adjustment mechanisms (reliable in temperature fluctuations)
4 HVAC systems: Air conditioners, heaters, ventilation units for filter replacement reminders or airflow control
5 Medical equipment: Diagnostic devices, treatment machines requiring stable switching and durable performance

注意事项 PRECAUTIONS

1 Do not exceed the rated current/voltage (1mA@4.5V~6A@250V AC) to avoid contact damage
2 Follow standard mounting positions as per dimension diagrams; improper installation may affect performance
3 Select the appropriate actuator based on operating force and travel requirements (refer to actuator specs table)
4 Avoid exposure to direct water or excessive moisture (IP40 only protects against dust and splashes)
5 Regularly inspect contacts and terminals for corrosion/wear; replace if damaged
6 For dual-current models, do not switch between low and medium current circuits during lifespan
7 Ensure sufficient clearance around the switch to prevent actuator movement interference
83134004实物图

83134004

价格:95.4

购买数量

(624/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐