领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-8480-DK000实物图
NEVO+600SL-8480-DK000商品缩略图

NEVO+600SL-8480-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-8480-DK000
商品编号
C6712422
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply (PSU) with compact size (5" x3" x1.61") and light weight (600g)
2 Up to 450W output power (in the 5x3x1.61" package) and supports up to 8 isolated outputs
3 Intelligent fan control for optimized airflow under various load and temperature conditions, ensuring low noise operation
4 User and field configurable, allowing parallel and series connection of modules
5 Supports remote current/voltage programming and wide output voltage adjustment range
6 Constant current or voltage operation mode available
7 Standard 5V 1A bias supply included
8 High efficiency up to 88%
9 Compliance with safety standards like IEC 60950-1 Ed.2 and IEC 62368-1 Ed.2
10 3-year warranty provided

使用场景 APPLICATIONS

1 Test & Measurement equipment: Provides stable power for precision testing devices
2 Robotics: Suitable for powering robotic systems requiring compact, configurable power solutions
3 Oil & Gas industry: Reliable power supply for equipment used in harsh environments
4 Telecommunications: Supports telecom devices needing multiple isolated outputs
5 Laboratory & Analysis equipment: Meets the precision and stability needs of lab instruments
6 Display systems: Powers display devices with consistent voltage outputs
7 LED lighting: Delivers efficient power for LED setups
8 Retrofit of legacy PSUs: Can replace older power supplies in existing systems
9 Lasers: Provides the required power for laser equipment
10 Avionics: Suitable for avionic systems requiring compact and reliable power

注意事项 PRECAUTIONS

1 Installation: Ensure airflow direction is not reversed (follow the indicated direction on the device)
2 Mounting: Use recommended screws (as specified in the data sheet) and follow torque settings provided by the manufacturer
3 Safety: Do not perform input to output test on assembled units to avoid damage or hazards
4 Operating conditions: Adhere to the operating temperature range (-40°C to 85°C) with appropriate de-rating; avoid exceeding humidity limits (5-95% non-condensing)
5 Electrical: Do not exceed the maximum input voltage (100-240V AC) and ensure proper grounding
6 Maintenance: Handle modules carefully to prevent physical damage; refer to the latest data sheet for updated specifications and guidelines
7 Compliance: Ensure the device is used in accordance with relevant agency approvals (like UL, CE) for the intended application
8 Updates: The manufacturer reserves the right to change product specifications; always use the latest version of the data sheet for reference
NEVO+600SL-8480-DK000实物图

NEVO+600SL-8480-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐