领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-5888-DK000实物图
NEVO+600SL-5888-DK000商品缩略图

NEVO+600SL-5888-DK000

  • 工业品

价格:2729.34价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-5888-DK000
商品编号
C6712371
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply (PSU) with compact size (5"×3"×1.61") and lightweight (600g), suitable for space-constrained industrial applications
2 High power density: up to 450W output in small form factor
3 Intelligent fan control for optimized airflow under varying load and temperature conditions, ensuring low noise operation
4 Up to 8 isolated outputs, user and field configurable for flexible voltage/current needs
5 Supports parallel and series connection of modules, with wide output voltage adjustment range
6 Constant current or voltage operation, standard 5V/1A bias supply
7 Efficiency up to 88%, reducing energy consumption
8 Remote current/voltage programming for precise control
9 Compliance with safety standards IEC60950-1 Ed.2 and IEC62368-1 Ed.2, backed by a 3-year warranty
10 Wide operational temperature range (-40°C to +85°C) and resistance to vibration (3000 burns at 100G) and shock (26Hz sine wave), suitable for harsh environments
11 Meets EMI/EMC emissions and immunity standards (EN55011, IEC61000 series) for reliable performance in electromagnetic environments
12 Stable line and cross regulation, low ripple and noise levels

使用场景 APPLICATIONS

1 Test & Measurement equipment: Provides stable, configurable power for accurate testing
2 Robotics: Compact, lightweight, and reliable power supply for robotic systems
3 Oil & Gas industry: Resilient to harsh conditions (temperature, vibration) required in oil and gas field operations
4 Telecommunications: Modular and efficient power solution for telecom equipment
5 Laboratory & Analysis equipment: Precise voltage and current control for analytical instruments
6 Display systems: Stable power output for various display devices
7 LED lighting: Constant current operation ideal for powering LED lights
8 Retrofit of legacy PSUs: Can replace outdated power supplies with modern, configurable modules
9 Laser systems: Constant power output suitable for laser equipment

注意事项 PRECAUTIONS

1 Installation: Follow the specified mechanical dimensions and screw torque settings (e.g., M3.5 chassis screws tightened to 0.5Nm) to ensure proper assembly; do not reverse the airflow direction
2 Operation: Do not perform input-output isolation tests on assembled units to avoid safety risks; adhere to line derating (power output varies with input voltage) and temperature derating (power decreases at high temperatures) guidelines
3 Safety Compliance: Ensure the PSU is used in accordance with all applicable safety standards (IEC60950-1, IEC62368-1) and agency approvals
4 Maintenance: Use only recommended screws and parts for maintenance; do not modify modules without manufacturer approval
5 Environmental: Avoid operating the PSU outside the specified temperature (-40°C to +85°C), humidity, or vibration ranges to prevent damage and ensure longevity
6 Configuration: Refer to the part numbering system for specific output settings; contact the manufacturer for custom configurations
NEVO+600SL-5888-DK000实物图

NEVO+600SL-5888-DK000

价格:2729.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐