领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-5180-DK000实物图
NEVO+600SL-5180-DK000商品缩略图

NEVO+600SL-5180-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-5180-DK000
商品编号
C6712311
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact modular AC/DC configurable power supply (PSU) with low noise operation
2 High power density: Delivers up to 450W in a small form factor (5" × 3" ×1.61") and lightweight (600g)
3 Flexible configuration: Supports up to 8 isolated outputs, user and field configurable for various voltage needs; wide output voltage adjustment range
4 Intelligent fan control: Optimizes airflow based on load and temperature conditions to reduce noise and extend lifespan
5 High efficiency: Up to 88% line efficiency, reducing energy consumption and heat generation
6 Advanced functionality: Supports remote current/voltage programming, parallel/series connection of modules, constant current or voltage operation, and includes a standard 5V 1A bias supply
7 Robust safety & compliance: Meets IEC60950 Ed2 and IEC62368 Ed2 safety standards; 3-year warranty for reliability
8 Environmental resilience: Operates in temperatures from -40°C to +85°C, humidity 5-95% non-condensing, and up to 5000m altitude; low noise level (<42dBA) suitable for quiet environments

使用场景 APPLICATIONS

1 Test and measurement equipment: Provides stable power for precision instruments in lab or field testing
2 Robotics systems: Powers modular robotic components requiring configurable voltage outputs
3 Oil and gas industry: Suitable for rugged field equipment operating in extreme temperature and altitude conditions
4 Telecommunications: Supports telecom infrastructure with reliable, low-noise power supply
5 Laboratory and analysis equipment: Delivers consistent power for sensitive analytical tools like spectrometers or chromatographs
6 Display systems: Powers LED lighting and digital display units requiring multiple isolated outputs
7 Legacy PSU retrofit: Replaces outdated power supplies in existing systems with a compact, configurable alternative
8 Laser systems: Provides precise current/voltage control for laser equipment in industrial or research settings

注意事项 PRECAUTIONS

1 Installation: Ensure airflow direction is not reversed (follow the marked direction on the unit); use recommended screws for secure mounting; maintain proper clearance for ventilation
2 Operation: Do not exceed the maximum power rating (450W) under normal conditions; refer to line and temperature derating curves for operation at extreme input voltages or temperatures
3 Safety: This PSU is not intended for use in medical devices, life support systems, nuclear facilities, or applications where failure could lead to loss of life or catastrophic property damage; adhere to all safety certifications and local electrical codes
4 Maintenance: Avoid opening the unit as it contains high-voltage components; contact authorized service personnel for repairs or configuration changes
5 Compliance: Ensure the unit is used in compliance with RoHS and other applicable regional standards
NEVO+600SL-5180-DK000实物图

NEVO+600SL-5180-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐